SURGE ARRESTER 350V GASTUBE 3PIN - T61-C350X - Over Voltage Circuit Protection
| Digi-Key Part Number | 495-1481-ND |
1 10 100 500 1000 5000 |
4.32000 3.60000 2.88000 2.52000 2.16000 1.94400 |
Extended Price
4.32 36.00 288.00 1260.00 2160.00 9720.00 |
| Manufacturer Part Number | T61-C350X | |||
| Description | SURGE ARRESTER 350V GASTUBE 3PIN | |||
| Quantity Available | 2599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T61-C350X |
| Vendor | EPCOS Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 350 V [Typ] |
| Spark Over Voltage Tolerance | 25% |
| Alternating Discharge Current | 20.0 A [Typ] |
| Impulse Discharge Current | 20.0 kA [Typ] |
| Diameter | 8.3000 mm [Typ] |
| Length | 11.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Standard | IEC |
| Packaging | Bulk |
| Capacitance | 1.500 pF [Max] |
| Insulation Resistance | 10 GOhms [Min] |
| Test Frequency | 1.000 MHz [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T61 C350X T61C350X 495 1481 ND 4951481ND 495-1481 |
T61-C350X Specification Sheet
SURGE ARRESTER 350V GASTUBE 3PIN - T61-C350X (495-1481-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SURGE ARRESTER 350V GASTUBE 3PIN - T61-C350X
Order 'surge arrester 350v gastube 3pin - T61-C350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1481-ND.
SURGE ARRESTER 350V GASTUBE 3PIN - T23-C350XS
Order 'surge arrester 350v gastube 3pin - T23-C350XS' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2636-ND.
SURGE ARRESTER 350V GASTUBE 3PIN - T83-A350X
Order 'surge arrester 350v gastube 3pin - T83-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2635-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - EC350X
Order 'surge arrester 350v gastube 2pin - EC350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1474-ND.
SURGE ARRESTER 230V GASTUBE 3PIN - T23-A230X
Order 'surge arrester 230v gastube 3pin - T23-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1480-ND.
SURGE ARRESTER 90V GASTUBE 3PIN - T83-A90X
Order 'surge arrester 90v gastube 3pin - T83-A90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1482-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - N81-A350X
Order 'surge arrester 350v gastube 2pin - N81-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1879-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - M51-A350X
Order 'surge arrester 350v gastube 2pin - M51-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2633-ND.
SURGE ARRESTER 230V GASTUBE 3PIN - T83-A230X
Order 'surge arrester 230v gastube 3pin - T83-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2634-ND.
SURGE ARRESTER 1000V GASTUBE 2P - A71-H10X
Order 'surge arrester 1000v gastube 2p - A71-H10X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1469-ND.
SURGE ARRESTER 2500V GASTUBE 2P - A71-H25X
Order 'surge arrester 2500v gastube 2p - A71-H25X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1470-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - A81-A230X
Order 'surge arrester 230v gastube 2pin - A81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1471-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - A81-C90X
Order 'surge arrester 90v gastube 2pin - A81-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1472-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - EC230X
Order 'surge arrester 230v gastube 2pin - EC230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1473-ND.
SURGE ARRESTER 75V GASTUBE 2PIN - EC75X
Order 'surge arrester 75v gastube 2pin - EC75X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1475-ND.
Send this link via E-Mail
Help With This Screen