SURGE ARRESTER 470V GASTUBE 2PIN - L71-A470X
| Digi-Key Part Number | 495-1478-ND |
1 10 100 500 1000 5000 |
3.51000 2.92500 2.34000 2.04750 1.75500 1.57950 |
Extended Price
3.51 29.25 234.00 1023.75 1755.00 7897.50 |
| Manufacturer Part Number | L71-A470X | |||
| Description | SURGE ARRESTER 470V GASTUBE 2PIN | |||
| Quantity Available | 1354 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L71-A470X |
| Vendor | EPCOS Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 470 V [Typ] |
| Spark Over Voltage Tolerance | -10/+25% |
| Alternating Discharge Current | 5.0 A [Typ] |
| Impulse Discharge Current | 5.0 kA [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 7.900 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Standard | IEC |
| Packaging | Bulk |
| Capacitance | 1.500 pF [Max] |
| Insulation Resistance | 10 GOhms [Min] |
| Test Frequency | 1.000 MHz [Nom] |
| L | 7.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L71 A470X L71A470X 495 1478 ND 4951478ND 495-1478 |
L71-A470X Specification Sheet
SURGE ARRESTER 470V GASTUBE 2PIN - L71-A470X (495-1478-ND)
Related parts:SURGE ARRESTER 470V GASTUBE 2PIN - L71-A470X
Order 'surge arrester 470v gastube 2pin - L71-A470X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1478-ND.
SURGE ARRESTER 270V GASTUBE 2PIN - L71-A270X
Order 'surge arrester 270v gastube 2pin - L71-A270X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1477-ND.
SURGE ARRESTER 800V GASTUBE 2PIN - L71-A800X
Order 'surge arrester 800v gastube 2pin - L71-A800X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1479-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - A81-A230X
Order 'surge arrester 230v gastube 2pin - A81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1471-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - A81-C90X
Order 'surge arrester 90v gastube 2pin - A81-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1472-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - EC230X
Order 'surge arrester 230v gastube 2pin - EC230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1473-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - EC350X
Order 'surge arrester 350v gastube 2pin - EC350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1474-ND.
SURGE ARRESTER 75V GASTUBE 2PIN - EC75X
Order 'surge arrester 75v gastube 2pin - EC75X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1475-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - EC90X
Order 'surge arrester 90v gastube 2pin - EC90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1476-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - N81-A230X
Order 'surge arrester 230v gastube 2pin - N81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1878-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - N81-A350X
Order 'surge arrester 350v gastube 2pin - N81-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1879-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - M51-C90X
Order 'surge arrester 90v gastube 2pin - M51-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2631-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - M51-A230X
Order 'surge arrester 230v gastube 2pin - M51-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2632-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - M51-A350X
Order 'surge arrester 350v gastube 2pin - M51-A350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2633-ND.
SURGE ARRESTER 1000V GASTUBE 2P - A71-H10X
Order 'surge arrester 1000v gastube 2p - A71-H10X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1469-ND.
Send this link via E-Mail
Help With This Screen