SURGE ARRESTER 1000V GASTUBE 2P - A71-H10X - Over Voltage Circuit Protection
| Digi-Key Part Number | 495-1469-ND |
1 10 100 500 1000 5000 |
1.89000 1.57500 1.26000 1.10250 .94500 .85050 |
Extended Price
1.89 15.75 126.00 551.25 945.00 4252.50 |
| Manufacturer Part Number | A71-H10X | |||
| Description | SURGE ARRESTER 1000V GASTUBE 2P | |||
| Quantity Available | 1300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A71-H10X |
| Vendor | EPCOS Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Spark Over Voltage | 1000 V [Typ] |
| Spark Over Voltage Tolerance | 15% |
| Alternating Discharge Current | 10.0 A [Typ] |
| Impulse Discharge Current | 10.0 kA [Typ] |
| Diameter | 8.0000 mm [Typ] |
| Length | 7.900 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 90 °C [Max] |
| Standard | IEC |
| Packaging | Bulk |
| Capacitance | 1.000 pF [Max] |
| Insulation Resistance | 10 GOhms [Min] |
| Test Frequency | 1.000 MHz [Nom] |
| L | 7.900 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A71 H10X A71H10X 495 1469 ND 4951469ND 495-1469 |
A71-H10X Specification Sheet
SURGE ARRESTER 1000V GASTUBE 2P - A71-H10X (495-1469-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SURGE ARRESTER 1000V GASTUBE 2P - A71-H10X
Order 'surge arrester 1000v gastube 2p - A71-H10X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1469-ND.
SURGE ARRESTER 2500V GASTUBE 2P - A71-H25X
Order 'surge arrester 2500v gastube 2p - A71-H25X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1470-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - A81-A230X
Order 'surge arrester 230v gastube 2pin - A81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1471-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - A81-C90X
Order 'surge arrester 90v gastube 2pin - A81-C90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1472-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - EC230X
Order 'surge arrester 230v gastube 2pin - EC230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1473-ND.
SURGE ARRESTER 350V GASTUBE 2PIN - EC350X
Order 'surge arrester 350v gastube 2pin - EC350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1474-ND.
SURGE ARRESTER 75V GASTUBE 2PIN - EC75X
Order 'surge arrester 75v gastube 2pin - EC75X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1475-ND.
SURGE ARRESTER 90V GASTUBE 2PIN - EC90X
Order 'surge arrester 90v gastube 2pin - EC90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1476-ND.
SURGE ARRESTER 270V GASTUBE 2PIN - L71-A270X
Order 'surge arrester 270v gastube 2pin - L71-A270X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1477-ND.
SURGE ARRESTER 470V GASTUBE 2PIN - L71-A470X
Order 'surge arrester 470v gastube 2pin - L71-A470X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1478-ND.
SURGE ARRESTER 800V GASTUBE 2PIN - L71-A800X
Order 'surge arrester 800v gastube 2pin - L71-A800X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1479-ND.
SURGE ARRESTER 230V GASTUBE 3PIN - T23-A230X
Order 'surge arrester 230v gastube 3pin - T23-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1480-ND.
SURGE ARRESTER 350V GASTUBE 3PIN - T61-C350X
Order 'surge arrester 350v gastube 3pin - T61-C350X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1481-ND.
SURGE ARRESTER 90V GASTUBE 3PIN - T83-A90X
Order 'surge arrester 90v gastube 3pin - T83-A90X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1482-ND.
SURGE ARRESTER 230V GASTUBE 2PIN - N81-A230X
Order 'surge arrester 230v gastube 2pin - N81-A230X' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1878-ND.
Send this link via E-Mail
Help With This Screen