Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF

Digi-Key Part Number 2039-80-SM-RPLFCT-ND
Price Break
1
10
100
250
500
Unit Price
1.29000
1.08900
.59400
.56100
.52800
Extended Price
1.29
10.89
59.40
140.25
264.00
Manufacturer Part Number2039-80-SM-RPLF
DescriptionSURGE ARRESTER GDT 800V SMT
Quantity Available 1432
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2039-80-SM-RPLF
VendorBourns Inc.
CategoryOver Voltage Circuit Protection
PackagingCut Tape
T073 Catalog Page1769 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2039 80 SM RPLF
203980SMRPLF
2039 80 SM RPLFCT ND
203980SMRPLFCTND
2039-80-SM-RPLFCT

2039-80-SM-RPLF Specification Sheet

Image of SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF

SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF (2039-80-SM-RPLFCT-ND)

Related parts :
SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF
 Order 'surge arrester gdt 800v smt - 2039-80-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2039-80-SM-RPLFCT-ND.
SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF
 Order 'surge arrester gdt 800v smt - 2039-80-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2039-80-SM-RPLFDKR-ND.
SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF
 Order 'surge arrester gdt 800v smt - 2039-80-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2039-80-SM-RPLFTR-ND.
SURGE ARRESTER GDT 110V SMT - 2039-110-SM-RPLF
 Order 'surge arrester gdt 110v smt - 2039-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2039-110-SM-RPLFCT-ND.
SURGE ARRESTER GDT 110V SMT - 2039-110-SM-RPLF
 Order 'surge arrester gdt 110v smt - 2039-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2039-110-SM-RPLFDKR-ND.
SURGE ARRESTER GDT 110V SMT - 2039-110-SM-RPLF
 Order 'surge arrester gdt 110v smt - 2039-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2039-110-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SURGE ARRESTER GDT 800V SMD - CG2800MS Next: SURGE ARRESTER GDT 800V SMT - 2039-80-SM-RPLF