Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Surface Mount 2037-09-A
GAS DISCHARGE TUBE MINI 2 POLE - 2037-09-A - Circuit Protection
| Digi-Key Part Number | 2037-09-A-ND |
1000 |
.64000 |
Extended Price
640.00 |
| Manufacturer Part Number | 2037-09-A | |||
| Description | GAS DISCHARGE TUBE MINI 2 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Surface Mount 2037-09-A
| Technical/Catalog Information | 2037-09-A |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 90V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2037 09 A 203709A |
GAS DISCHARGE TUBE MINI 2 POLE - 2037-09-A (2037-09-A-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Surface Mount 2037-09-AGas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Surface Mount 2037-09-A
Order 'gas discharge tube mini 2 pole - 2037-09-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-09-A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Through Hole 2037-09-BLF
Order 'gas discharge tube mini 2 pole - 2037-09-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-09-BLF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Through Hole 2037-09-B
Order 'gas discharge tube mini 2 pole - 2037-09-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-09-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Through Hole 2037-09-BT1
Order 'gas discharge tube mini 2 pole - 2037-09-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-09-BT1-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Through Hole 2037-09-C5
Order 'gas discharge tube mini 2 pole - 2037-09-C5' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-09-C5-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Through Hole 2037-09-C
Order 'gas discharge tube mini 2 pole - 2037-09-C' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-09-C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Bourns Inc. Through Hole 2037-15-B
Order 'gas discharge tube mini 2 pole - 2037-15-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-15-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Bourns Inc. Surface Mount 2037-20-A
Order 'gas discharge tube mini 2 pole - 2037-20-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-20-A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Bourns Inc. Through Hole 2037-20-B5
Order 'gas discharge tube mini 2 pole - 2037-20-B5' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-20-B5-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Bourns Inc. Through Hole 2037-20-B
Order 'gas discharge tube mini 2 pole - 2037-20-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-20-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Bourns Inc. Surface Mount 2037-23-A
Order 'gas discharge tube mini 2 pole - 2037-23-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-23-A-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Bourns Inc. Through Hole 2037-23-B5-E
Order 'gas discharge tube mini 2 pole - 2037-23-B5-E' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-23-B5-E-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Bourns Inc. Through Hole 2037-23-B5
Order 'gas discharge tube mini 2 pole - 2037-23-B5' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-23-B5-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Bourns Inc. Through Hole 2037-23-B
Order 'gas discharge tube mini 2 pole - 2037-23-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-23-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Bourns Inc. Surface Mount 2037-25-A
Order 'gas discharge tube mini 2 pole - 2037-25-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2037-25-A-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Surface Mount 2037-09-A
Send this link via E-Mail
Help With This Screen
