Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2F
GAS DISCHARGE TUBE MINI 3 POLE - 2036-47-B2F - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 2036-47-B2F-ND |
1000 |
1.78000 |
Extended Price
1780.00 |
| Manufacturer Part Number | 2036-47-B2F | |||
| Description | GAS DISCHARGE TUBE MINI 3 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2F
| Technical/Catalog Information | 2036-47-B2F |
| Vendor | Bourns Inc. |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 470V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2036 47 B2F 203647B2F |
2036-47-B2F Specification Sheet
GAS DISCHARGE TUBE MINI 3 POLE - 2036-47-B2F (2036-47-B2F-ND) - Over Voltage, Current, Temperature Devices
Related parts Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2FBourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2F
Order 'gas discharge tube mini 3 pole - 2036-47-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-BLF
Order 'gas discharge tube mini 3 pole - 2036-47-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-BLF-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B
Order 'gas discharge tube mini 3 pole - 2036-47-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-B-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-09-B2F
Order 'gas discharge tube mini 3 pole - 2036-09-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-09-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-15-B2F
Order 'gas discharge tube mini 3 pole - 2036-15-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-20-B2F
Order 'gas discharge tube mini 3 pole - 2036-20-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-20-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-25-B2F
Order 'gas discharge tube mini 3 pole - 2036-25-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-25-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-40-B2F
Order 'gas discharge tube mini 3 pole - 2036-40-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-40-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-42-B2F
Order 'gas discharge tube mini 3 pole - 2036-42-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-42-B2F-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-A
Order 'gas discharge tube mini 3 pole - 2036-47-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-A-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2
Order 'gas discharge tube mini 3 pole - 2036-47-B2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-B2-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-C2
Order 'gas discharge tube mini 3 pole - 2036-47-C2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-C2-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-C3
Order 'gas discharge tube mini 3 pole - 2036-47-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-C3-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-SM
Order 'gas discharge tube mini 3 pole - 2036-47-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-47-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-SM-RP-ND.
Options for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2F
Send this link via E-Mail
Help With This Screen
