Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-A
GAS DISCHARGE TUBE MINI 3 POLE - 2036-47-A - Circuit Protection
| Digi-Key Part Number | 2036-47-A-ND |
1000 |
1.24000 |
Extended Price
1240.00 |
| Manufacturer Part Number | 2036-47-A | |||
| Description | GAS DISCHARGE TUBE MINI 3 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-A
| Technical/Catalog Information | 2036-47-A |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 470V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2036 47 A 203647A |
2036-47-A Specification Sheet
GAS DISCHARGE TUBE MINI 3 POLE - 2036-47-A (2036-47-A-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-ABourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-BLF
Order 'gas discharge tube mini 3 pole - 2036-47-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-BLF-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B
Order 'gas discharge tube mini 3 pole - 2036-47-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-A
Order 'gas discharge tube mini 3 pole - 2036-47-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-A-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2F
Order 'gas discharge tube mini 3 pole - 2036-47-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-B2F-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-B2
Order 'gas discharge tube mini 3 pole - 2036-47-B2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-B2-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-C2
Order 'gas discharge tube mini 3 pole - 2036-47-C2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-C2-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-47-C3
Order 'gas discharge tube mini 3 pole - 2036-47-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-C3-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-SM
Order 'gas discharge tube mini 3 pole - 2036-47-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-47-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-47-SM-RP-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-07-B
Order 'gas discharge tube mini 3 pole - 2036-07-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-07-B-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Through Hole 2036-09-B3LF
Order 'gas discharge tube mini 3 pole - 2036-09-B3LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-09-B3LF-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-09-B
Order 'gas discharge tube mini 3 pole - 2036-09-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-09-B-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-15-BLF
Order 'gas discharge tube mini 3 pole - 2036-15-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-BLF-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-15-B
Order 'gas discharge tube mini 3 pole - 2036-15-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-B-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2036-20-B
Order 'gas discharge tube mini 3 pole - 2036-20-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-20-B-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 470V Bourns Inc. Surface Mount 2036-47-A
Send this link via E-Mail
Help With This Screen
