GAS DISCHARGE TUBE MINI 3 POLE - 2036-42-SM - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 420V Bourns Inc. Surface Mount 2036-42-SM
| Digi-Key Part Number | 2036-42-SM-ND |
1000 |
1.34000 |
Extended Price
1340.00 |
| Manufacturer Part Number | 2036-42-SM | |||
| Description | GAS DISCHARGE TUBE MINI 3 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 420V Bourns Inc. Surface Mount 2036-42-SM
| Technical/Catalog Information | 2036-42-SM |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 420V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2036 42 SM 203642SM |
2036-42-SM Specification Sheet
GAS DISCHARGE TUBE MINI 3 POLE - 2036-42-SM (2036-42-SM-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 420V Bourns Inc. Surface Mount 2036-42-SMGAS DISCHARGE TUBE MINI 3 POLE - 2036-42-SM
Order 'gas discharge tube mini 3 pole - 2036-42-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-42-SM-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-42-SM-RPLF
Order 'gas discharge tube mini 3 pole - 2036-42-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-42-SM-RPLF-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-42-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-42-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-42-SM-RP-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-42-B
Order 'gas discharge tube mini 3 pole - 2036-42-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-42-B-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-07-SM
Order 'gas discharge tube mini 3 pole - 2036-07-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-07-SM-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-07-SM-RPLF
Order 'gas discharge tube mini 3 pole - 2036-07-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-07-SM-RPLF-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-07-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-07-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-07-SM-RP-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-09-SM
Order 'gas discharge tube mini 3 pole - 2036-09-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-09-SM-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-09-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-09-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-09-SM-RP-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-15-SM
Order 'gas discharge tube mini 3 pole - 2036-15-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-SM-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-15-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-15-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-SM-RP-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-20-SM
Order 'gas discharge tube mini 3 pole - 2036-20-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-20-SM-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-20-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-20-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-20-SM-RP-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-23-SM
Order 'gas discharge tube mini 3 pole - 2036-23-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-23-SM-ND.
GAS DISCHARGE TUBE MINI 3 POLE - 2036-23-SM-RP
Order 'gas discharge tube mini 3 pole - 2036-23-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-23-SM-RP-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 420V Bourns Inc. Surface Mount 2036-42-SM
Send this link via E-Mail
Help With This Screen
