CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A - Capacitors
| Digi-Key Part Number | 478-4317-1-ND |
10 100 500 1000 |
.37400 .22100 .12750 .08840 |
Extended Price
3.74 22.10 63.75 88.40 |
| Manufacturer Part Number | FS055C102KAZ2A | |||
| Description | CAP CER 1000PF 50V X7R 0805 FLEX | |||
| Quantity Available | 6229 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS055C102KAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS055C102KAZ2A FS055C102KAZ2A 478 4317 1 ND 47843171ND 478-4317-1 |
FS055C102KAZ2A Specification Sheet
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A (478-4317-1-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-1-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4317-2-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-6-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102J4T2A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102J4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102J4T2A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102JAT2A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5162-2-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102JAT2M
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102JAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102JAT2M-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102JAT2P
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102JAT2P-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102JAT4A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102JAT4A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102K4T2A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102K4T2A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102K4T4A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102K4T4A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102KA12A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102KA12A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102KAJ2A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102KAJ2A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102KAJ4A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102KAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102KAJ4A-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102KAT2M
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102KAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C102KAT2M-ND.
CAP CER 1000PF 50V X7R 0805 - 08055C102MAT2A
Order 'cap cer 1000pf 50v x7r 0805 - 08055C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5163-2-ND.
Send this link via E-Mail
Help With This Screen
