CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
| Digi-Key Part Number | 478-4315-1-ND |
10 100 500 1000 |
.49500 .29250 .16876 .11700 |
Extended Price
4.95 29.25 84.38 117.00 |
| Manufacturer Part Number | FS055C104KAZ2A | |||
| Description | CAP CER .10UF 50V X7R 0805 FLEX | |||
| Quantity Available | 1460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS055C104KAZ2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | FLEXITERM FS |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS055C104KAZ2A FS055C104KAZ2A 478 4315 1 ND 47843151ND 478-4315-1 |
FS055C104KAZ2A Specification Sheet
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A (478-4315-1-ND)
Related parts :CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
Order 'cap cer .10uf 50v x7r 0805 flex - FS055C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4315-1-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
Order 'cap cer .10uf 50v x7r 0805 flex - FS055C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4315-2-ND.
CAP CER .10UF 50V X7R 0805 FLEX - FS055C104KAZ2A
Order 'cap cer .10uf 50v x7r 0805 flex - FS055C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4315-6-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-1-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4317-2-ND.
CAP CER 1000PF 50V X7R 0805 FLEX - FS055C102KAZ2A
Order 'cap cer 1000pf 50v x7r 0805 flex - FS055C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4317-6-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104J4T2A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104J4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104J4T2A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104JAJ2A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104JAJ2A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104JAJ4A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104JAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104JAJ4A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104JAJ9A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104JAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104JAJ9A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104JAT2P
Order 'cap cer .10uf 50v x7r 0805 - 08055C104JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104JAT2P-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104K4T4A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104K4T4A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104KA12A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104KA12A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104KA72A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104KA72A-ND.
CAP CER .10UF 50V X7R 0805 - 08055C104KA79A
Order 'cap cer .10uf 50v x7r 0805 - 08055C104KA79A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055C104KA79A-ND.
Send this link via E-Mail
Help With This Screen