Keywords:





Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM-RP

GAS DISCHARGE TUBE MINI 2 POLE - 2035-60-SM-RP - Circuit Protection

Digi-Key Part Number 2035-60-SM-RP-ND
Price Break
1500
Unit Price
.66000
Extended Price
990.00
Manufacturer Part Number2035-60-SM-RP
DescriptionGAS DISCHARGE TUBE MINI 2 POLE
Quantity Available Non-Stock
All prices are in USD

Purchase Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM-RP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM-RP
Technical/Catalog Information2035-60-SM-RP
VendorBourns Inc.
CategoryCircuit Protection
PackagingTape & Reel (TR)
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Spark Over Voltage600V
Impulse Discharge Current10kA 8x20µs
Tolerance±15%
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2035 60 SM RP
203560SMRP

2035-60-SM-RP Specification Sheet

Image of GAS DISCHARGE TUBE MINI 2 POLE - 2035-60-SM-RP

GAS DISCHARGE TUBE MINI 2 POLE - 2035-60-SM-RP (2035-60-SM-RP-ND) - Circuit Protection

Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM-RP
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-60-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-60-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM
 Order 'gas discharge tube mini 2 pole - 2035-60-SM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-60-SM-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 90V Bourns Inc. Surface Mount 2035-09-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-09-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 150V Bourns Inc. Surface Mount 2035-15-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-15-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 200V Bourns Inc. Surface Mount 2035-20-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-20-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-20-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 230V Bourns Inc. Surface Mount 2035-23-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-23-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-23-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 250V Bourns Inc. Surface Mount 2035-25-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-25-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-25-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 300V Bourns Inc. Surface Mount 2035-30-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-30-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-30-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 350V Bourns Inc. Surface Mount 2035-35-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-35-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-35-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 400V Bourns Inc. Surface Mount 2035-40-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-40-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-40-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 420V Bourns Inc. Surface Mount 2035-42-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-42-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-42-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 470V Bourns Inc. Surface Mount 2035-47-SM-RP
 Order 'gas discharge tube mini 2 pole - 2035-47-SM-RP' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-47-SM-RP-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-A
 Order 'gas discharge tube mini 2 pole - 2035-60-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-60-A-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2035-60-B5
 Order 'gas discharge tube mini 2 pole - 2035-60-B5' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-60-B5-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2035-60-BLF
 Order 'gas discharge tube mini 2 pole - 2035-60-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-60-BLF-ND.

Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. Surface Mount 2035-60-SM-RP
Send this link via E-Mail
Help With This Screen

GAS DISCHARGE TUBE MINI 2 POLE - 2035-60-SM-RP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: GAS DISCHARGE TUBE MINI 2 POLE - 2035-60-SM Next: GAS DISCHARGE TUBE MINI 2 POLE - 2037-09-A
GAS DISCHARGE TUBE MINI 2 POLE - 2035-60-SM-RP