SURGE ARRESTOR GDT 600V SMT - 2035-60-SM-RPLF - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. (VA) Surface Mount 2035-60-SM-RPLF
| Digi-Key Part Number | 2035-60-SM-RPLFDKR-ND |
1 10 100 250 500 |
1.29000 1.08900 .59400 .56100 .52800 |
Extended Price
1.29 10.89 59.40 140.25 264.00 |
| Manufacturer Part Number | 2035-60-SM-RPLF | |||
| Description | SURGE ARRESTOR GDT 600V SMT | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2035-60-SM-RPLF |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Packaging | Digi-Reel® |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 600V |
| Impulse Discharge Current | 10kA 8x20µs |
| Tolerance | ±15% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2035 60 SM RPLF 203560SMRPLF 2035 60 SM RPLFDKR ND 203560SMRPLFDKRND 2035-60-SM-RPLFDKR |
2035-60-SM-RPLF Specification Sheet
SURGE ARRESTOR GDT 600V SMT - 2035-60-SM-RPLF (2035-60-SM-RPLFDKR-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. (VA) Surface Mount 2035-60-SM-RPLFSURGE ARRESTOR GDT 600V SMT - 2035-60-SM-RPLF
Order 'surge arrestor gdt 600v smt - 2035-60-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-60-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 600V SMT - 2035-60-SM-RPLF
Order 'surge arrestor gdt 600v smt - 2035-60-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-60-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 600V SMT - 2035-60-SM-RPLF
Order 'surge arrestor gdt 600v smt - 2035-60-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-60-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 600V SMT - 2036-60-SM-RPLF
Order 'surge arrestor gdt 600v smt - 2036-60-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2036-60-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 600V SMT - 2036-60-SM-RPLF
Order 'surge arrestor gdt 600v smt - 2036-60-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2036-60-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 600V SMT - 2036-60-SM-RPLF
Order 'surge arrestor gdt 600v smt - 2036-60-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-60-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-09-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-09-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-110-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-110-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-15-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-15-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFTR-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 10kA 8x20µs 600V Bourns Inc. (VA) Surface Mount 2035-60-SM-RPLF
Send this link via E-Mail
Help With This Screen
