Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF

Digi-Key Part Number 2035-15-SM-RPLFTR-ND
Price Break
1500
6000
10500
25500
Unit Price
.49500
.46200
.44600
.42900
Extended Price
742.50
2772.00
4683.00
10939.50
Manufacturer Part Number2035-15-SM-RPLF
DescriptionSURGE ARRESTOR GDT 150V SMT
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2035-15-SM-RPLF
VendorBourns Inc.
CategoryOver Voltage Circuit Protection
PackagingTape & Reel
T073 Catalog Page1769 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2035 15 SM RPLF
203515SMRPLF
2035 15 SM RPLFTR ND
203515SMRPLFTRND
2035-15-SM-RPLFTR


Image of SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF

SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF (2035-15-SM-RPLFTR-ND)

Related parts:
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2035-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-15-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 150V SMT - 2036-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2036-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 150V SMT - 2036-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2036-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 150V SMT - 2036-15-SM-RPLF
 Order 'surge arrestor gdt 150v smt - 2036-15-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-15-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 230V SMT - 2035-23-SM-RPLF
 Order 'surge arrestor gdt 230v smt - 2035-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-23-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 230V SMT - 2035-23-SM-RPLF
 Order 'surge arrestor gdt 230v smt - 2035-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-23-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 230V SMT - 2035-23-SM-RPLF
 Order 'surge arrestor gdt 230v smt - 2035-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-23-SM-RPLFTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SURGE ARRESTOR GDT 150V SMT - 2035-15-SM-RPLF Next: SURGE ARRESTOR GDT 150V SMT - 2036-15-SM-RPLF