Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-C
GAS DISCHARGE TUBE 2 POLE - 2027-09-C - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 2027-09-C-ND |
1000 |
.68000 |
Extended Price
680.00 |
| Manufacturer Part Number | 2027-09-C | |||
| Description | GAS DISCHARGE TUBE 2 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-C
| Technical/Catalog Information | 2027-09-C |
| Vendor | Bourns Inc. |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 90V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±15% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2027 09 C 202709C |
2027-09-C Specification Sheet
GAS DISCHARGE TUBE 2 POLE - 2027-09-C (2027-09-C-ND) - Over Voltage, Current, Temperature Devices
Related parts Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-CBourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-07-BT1
Order 'gas discharge tube 2 pole - 2027-07-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-07-BT1-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Surface Mount 2027-09-ALF
Order 'gas discharge tube 2 pole - 2027-09-ALF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-ALF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Surface Mount 2027-09-A
Order 'gas discharge tube 2 pole - 2027-09-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-A-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-B10LF
Order 'gas discharge tube 2 pole - 2027-09-B10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10LF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Through Hole 2027-09-B10
Order 'gas discharge tube 2 pole - 2027-09-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-BLF
Order 'gas discharge tube 2 pole - 2027-09-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BLF-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-B
Order 'gas discharge tube 2 pole - 2027-09-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-BT1
Order 'gas discharge tube 2 pole - 2027-09-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BT1-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-C10LF
Order 'gas discharge tube 2 pole - 2027-09-C10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C10LF-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Through Hole 2027-09-C10
Order 'gas discharge tube 2 pole - 2027-09-C10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C10-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-CLF
Order 'gas discharge tube 2 pole - 2027-09-CLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-CLF-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-C
Order 'gas discharge tube 2 pole - 2027-09-C' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C-ND.
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 150V Bourns Inc. Surface Mount 2027-15-A
Order 'gas discharge tube 2 pole - 2027-15-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-A-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-15-B10
Order 'gas discharge tube 2 pole - 2027-15-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-B10-ND.
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-15-B
Order 'gas discharge tube 2 pole - 2027-15-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-B-ND.
Options for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-C
Send this link via E-Mail
Help With This Screen
