GAS DISCHARGE TUBE 2 POLE - 2027-09-BT1 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 2027-09-BT1-ND |
1000 |
.72000 |
Extended Price
720.00 |
| Manufacturer Part Number | 2027-09-BT1 | |||
| Description | GAS DISCHARGE TUBE 2 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2027-09-BT1 |
| Vendor | Bourns Inc. |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Tape & Reel (TR) |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 90V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±15% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2027 09 BT1 202709BT1 |
2027-09-BT1 Specification Sheet
GAS DISCHARGE TUBE 2 POLE - 2027-09-BT1 (2027-09-BT1-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :GAS DISCHARGE TUBE 2 POLE - 2027-07-BT1
Order 'gas discharge tube 2 pole - 2027-07-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-07-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-BT1
Order 'gas discharge tube 2 pole - 2027-09-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-15-BT1
Order 'gas discharge tube 2 pole - 2027-15-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-20-BT1
Order 'gas discharge tube 2 pole - 2027-20-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-20-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-23-BT1
Order 'gas discharge tube 2 pole - 2027-23-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-23-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-25-BT1
Order 'gas discharge tube 2 pole - 2027-25-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-25-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-30-BT1
Order 'gas discharge tube 2 pole - 2027-30-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-30-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-35-BT1
Order 'gas discharge tube 2 pole - 2027-35-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-35-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-47-BT1
Order 'gas discharge tube 2 pole - 2027-47-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-47-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-60-BT1
Order 'gas discharge tube 2 pole - 2027-60-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-60-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-ALF
Order 'gas discharge tube 2 pole - 2027-09-ALF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-ALF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-A
Order 'gas discharge tube 2 pole - 2027-09-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-A-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B10LF
Order 'gas discharge tube 2 pole - 2027-09-B10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10LF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B10
Order 'gas discharge tube 2 pole - 2027-09-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-BLF
Order 'gas discharge tube 2 pole - 2027-09-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BLF-ND.
Send this link via E-Mail
Help With This Screen
