GAS DISCHARGE TUBE 2 POLE - 2027-09-BLF
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-BLF
| Digi-Key Part Number | 2027-09-BLF-ND |
1000 |
.68000 |
Extended Price
680.00 |
| Manufacturer Part Number | 2027-09-BLF | |||
| Description | GAS DISCHARGE TUBE 2 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2027-09-BLF |
| Vendor | Bourns Inc. |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Axial |
| Mounting Type | Through Hole |
| Spark Over Voltage | 90V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±15% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2027 09 BLF 202709BLF |
2027-09-BLF Specification Sheet
GAS DISCHARGE TUBE 2 POLE - 2027-09-BLF (2027-09-BLF-ND)
Related parts Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-BLFGAS DISCHARGE TUBE 2 POLE - 2027-09-BLF
Order 'gas discharge tube 2 pole - 2027-09-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-ALF
Order 'gas discharge tube 2 pole - 2027-09-ALF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-ALF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-A
Order 'gas discharge tube 2 pole - 2027-09-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-A-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B10LF
Order 'gas discharge tube 2 pole - 2027-09-B10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10LF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B10
Order 'gas discharge tube 2 pole - 2027-09-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B
Order 'gas discharge tube 2 pole - 2027-09-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-BT1
Order 'gas discharge tube 2 pole - 2027-09-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-C10LF
Order 'gas discharge tube 2 pole - 2027-09-C10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C10LF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-C10
Order 'gas discharge tube 2 pole - 2027-09-C10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C10-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-CLF
Order 'gas discharge tube 2 pole - 2027-09-CLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-CLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-C
Order 'gas discharge tube 2 pole - 2027-09-C' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-20-BLF
Order 'gas discharge tube 2 pole - 2027-20-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-20-BLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-25-BLF
Order 'gas discharge tube 2 pole - 2027-25-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-25-BLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-40-BLF
Order 'gas discharge tube 2 pole - 2027-40-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-40-BLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-47-BLF
Order 'gas discharge tube 2 pole - 2027-47-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-47-BLF-ND.
Options for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2027-09-BLF
Send this link via E-Mail
Help With This Screen
