GAS DISCHARGE TUBE 2 POLE - 2027-09-A - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Surface Mount 2027-09-A
| Digi-Key Part Number | 2027-09-A-ND |
1000 |
.64000 |
Extended Price
640.00 |
| Manufacturer Part Number | 2027-09-A | |||
| Description | GAS DISCHARGE TUBE 2 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Surface Mount 2027-09-A
| Technical/Catalog Information | 2027-09-A |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 90V |
| Impulse Discharge Current | 20kA 8x20µs |
| Tolerance | ±15% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2027 09 A 202709A |
2027-09-A Specification Sheet
GAS DISCHARGE TUBE 2 POLE - 2027-09-A (2027-09-A-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Surface Mount 2027-09-AGAS DISCHARGE TUBE 2 POLE - 2027-09-ALF
Order 'gas discharge tube 2 pole - 2027-09-ALF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-ALF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-A
Order 'gas discharge tube 2 pole - 2027-09-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-A-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B10LF
Order 'gas discharge tube 2 pole - 2027-09-B10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10LF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B10
Order 'gas discharge tube 2 pole - 2027-09-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B10-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-BLF
Order 'gas discharge tube 2 pole - 2027-09-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-B
Order 'gas discharge tube 2 pole - 2027-09-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-B-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-BT1
Order 'gas discharge tube 2 pole - 2027-09-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-C10LF
Order 'gas discharge tube 2 pole - 2027-09-C10LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C10LF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-C10
Order 'gas discharge tube 2 pole - 2027-09-C10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C10-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-CLF
Order 'gas discharge tube 2 pole - 2027-09-CLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-CLF-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-09-C
Order 'gas discharge tube 2 pole - 2027-09-C' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-09-C-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-07-BT1
Order 'gas discharge tube 2 pole - 2027-07-BT1' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-07-BT1-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-15-A
Order 'gas discharge tube 2 pole - 2027-15-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-A-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-15-B10
Order 'gas discharge tube 2 pole - 2027-15-B10' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-B10-ND.
GAS DISCHARGE TUBE 2 POLE - 2027-15-B
Order 'gas discharge tube 2 pole - 2027-15-B' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-B-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 20kA 8x20µs 90V Bourns Inc. Surface Mount 2027-09-A
Send this link via E-Mail
Help With This Screen
