Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SURGE ARRESTOR GDT 250V - 2026-25-C2LF

Digi-Key Part Number 2026-25-C2LF-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
3.71000
3.21800
2.47500
2.07900
1.64340
1.43550
1.31670
1.26225
1.23750
Extended Price
3.71
32.18
247.50
519.75
821.70
1435.50
3291.75
6311.25
12375.00
Manufacturer Part Number2026-25-C2LF
DescriptionSURGE ARRESTOR GDT 250V
Quantity Available 857
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2026-25-C2LF
VendorBourns Inc.
CategoryOver Voltage Circuit Protection
T073 Catalog Page1769 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2026 25 C2LF
202625C2LF


Image of SURGE ARRESTOR GDT 250V - 2026-25-C2LF

SURGE ARRESTOR GDT 250V - 2026-25-C2LF (2026-25-C2LF-ND)

Related parts:
SURGE ARRESTOR GDT 250V - 2026-25-C2LF
 Order 'surge arrestor gdt 250v - 2026-25-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-25-C2LF-ND.
SURGE ARRESTOR GDT 230V - 2026-23-C2LF
 Order 'surge arrestor gdt 230v - 2026-23-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C2LF-ND.
SURGE ARRESTOR GDT 350V - 2026-35-C2LF
 Order 'surge arrestor gdt 350v - 2026-35-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-35-C2LF-ND.
SURGE ARRESTOR GDT 600V - 2026-60-C2LF
 Order 'surge arrestor gdt 600v - 2026-60-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-60-C2LF-ND.
SURGE ARRESTOR GDT 250V FSHORT - 2026-25-C2F
 Order 'surge arrestor gdt 250v fshort - 2026-25-C2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-25-C2F-ND.
SURGE ARRESTOR GDT 230V FSHORT - 2026-23-C2F
 Order 'surge arrestor gdt 230v fshort - 2026-23-C2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C2F-ND.
SURGE ARRESTOR GDT 350V FSHORT - 2026-35-C2F
 Order 'surge arrestor gdt 350v fshort - 2026-35-C2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-35-C2F-ND.
SURGE ARRESTOR GDT 150V - 2027-15-BLF
 Order 'surge arrestor gdt 150v - 2027-15-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-15-BLF-ND.
SURGE ARRESTOR GDT 230V - 2027-23-BLF
 Order 'surge arrestor gdt 230v - 2027-23-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-23-BLF-ND.
SURGE ARRESTOR GDT 350V - 2027-35-BLF
 Order 'surge arrestor gdt 350v - 2027-35-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-35-BLF-ND.
SURGE ARRESTOR GDT 90V - 2035-09-BLF
 Order 'surge arrestor gdt 90v - 2035-09-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-BLF-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 90V SMT - 2035-09-SM-RPLF
 Order 'surge arrestor gdt 90v smt - 2035-09-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-09-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 1100V SMT - 2035-110-SM-RPLF
 Order 'surge arrestor gdt 1100v smt - 2035-110-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-110-SM-RPLFCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SURGE ARRESTOR GDT 230V SMT - 2036-23-SM-RPLF Next: SURGE ARRESTOR GDT 250V FSHORT - 2026-25-C2F