GAS DISCHARGE TUBE 3 POLE - 2026-23-C3 - Over Voltage, Current, Temperature Devices
Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2026-23-C3
| Digi-Key Part Number | 2026-23-C3-ND |
1000 |
1.38000 |
Extended Price
1380.00 |
| Manufacturer Part Number | 2026-23-C3 | |||
| Description | GAS DISCHARGE TUBE 3 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2026-23-C3
| Technical/Catalog Information | 2026-23-C3 |
| Vendor | Bourns Inc. |
| Category | Over Voltage, Current, Temperature Devices |
| Packaging | Bulk |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 230V |
| Impulse Discharge Current | 40kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2026 23 C3 202623C3 |
2026-23-C3 Specification Sheet
GAS DISCHARGE TUBE 3 POLE - 2026-23-C3 (2026-23-C3-ND) - Over Voltage, Current, Temperature Devices
Related parts Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2026-23-C3GAS DISCHARGE TUBE 3 POLE - 2026-23-C3
Order 'gas discharge tube 3 pole - 2026-23-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C3
Order 'gas discharge tube 3 pole - 2026-07-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-09-C3
Order 'gas discharge tube 3 pole - 2026-09-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-09-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-15-C3
Order 'gas discharge tube 3 pole - 2026-15-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-15-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C18
Order 'gas discharge tube 3 pole - 2026-23-C18' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C18-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C2
Order 'gas discharge tube 3 pole - 2026-23-C2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C2-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C4
Order 'gas discharge tube 3 pole - 2026-23-C4' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C4-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C8
Order 'gas discharge tube 3 pole - 2026-23-C8' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C8-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-CB
Order 'gas discharge tube 3 pole - 2026-23-CB' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-CB-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C
Order 'gas discharge tube 3 pole - 2026-23-C' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-25-C3
Order 'gas discharge tube 3 pole - 2026-25-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-25-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-30-C3
Order 'gas discharge tube 3 pole - 2026-30-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-30-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-A1F
Order 'gas discharge tube 3 pole - 2026-23-A1F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-A1F-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-A
Order 'gas discharge tube 3 pole - 2026-23-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-A-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C13
Order 'gas discharge tube 3 pole - 2026-07-C13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C13-ND.
Options for Bourns Inc. Gas Discharge Tube Arrestor (gdt) Over Voltage, Current, Temperature Device 2026-23-C3
Send this link via E-Mail
Help With This Screen
