SURGE ARRESTOR GDT 230V - 2026-23-C2LF - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Through Hole 2026-23-C2LF
| Digi-Key Part Number | 2026-23-C2LF-ND |
1 10 100 250 500 1000 2500 5000 10000 |
2.59000 2.24300 1.72500 1.44900 1.14540 1.00050 .91770 .87975 .86250 |
Extended Price
2.59 22.43 172.50 362.25 572.70 1000.50 2294.25 4398.75 8625.00 |
| Manufacturer Part Number | 2026-23-C2LF | |||
| Description | SURGE ARRESTOR GDT 230V | |||
| Quantity Available | 958 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2026-23-C2LF |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Radial - 3 lead |
| Mounting Type | Through Hole |
| Spark Over Voltage | 230V |
| Impulse Discharge Current | 40kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2026 23 C2LF 202623C2LF |
2026-23-C2LF Specification Sheet
SURGE ARRESTOR GDT 230V - 2026-23-C2LF (2026-23-C2LF-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Through Hole 2026-23-C2LFSURGE ARRESTOR GDT 230V - 2026-23-C2LF
Order 'surge arrestor gdt 230v - 2026-23-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C2LF-ND.
SURGE ARRESTOR GDT 230V - 2027-23-BLF
Order 'surge arrestor gdt 230v - 2027-23-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2027-23-BLF-ND.
SURGE ARRESTOR GDT 230V - 2035-23-BLF
Order 'surge arrestor gdt 230v - 2035-23-BLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-23-BLF-ND.
SURGE ARRESTOR GDT 230V - 2036-23-B2LF
Order 'surge arrestor gdt 230v - 2036-23-B2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-23-B2LF-ND.
SURGE ARRESTOR GDT 250V - 2026-25-C2LF
Order 'surge arrestor gdt 250v - 2026-25-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-25-C2LF-ND.
SURGE ARRESTOR GDT 350V - 2026-35-C2LF
Order 'surge arrestor gdt 350v - 2026-35-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-35-C2LF-ND.
SURGE ARRESTOR GDT 600V - 2026-60-C2LF
Order 'surge arrestor gdt 600v - 2026-60-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-60-C2LF-ND.
SURGE ARRESTOR GDT 230V FSHORT - 2026-23-C2F
Order 'surge arrestor gdt 230v fshort - 2026-23-C2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C2F-ND.
SURGE ARRESTOR GDT 230V SMT - 2035-23-SM-RPLF
Order 'surge arrestor gdt 230v smt - 2035-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-23-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 230V SMT - 2035-23-SM-RPLF
Order 'surge arrestor gdt 230v smt - 2035-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2035-23-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 230V SMT - 2035-23-SM-RPLF
Order 'surge arrestor gdt 230v smt - 2035-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2035-23-SM-RPLFTR-ND.
SURGE ARRESTOR GDT 230V FSHORT - 2036-23-B2F
Order 'surge arrestor gdt 230v fshort - 2036-23-B2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-23-B2F-ND.
SURGE ARRESTOR GDT 230V SMT - 2036-23-SM-RPLF
Order 'surge arrestor gdt 230v smt - 2036-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2036-23-SM-RPLFCT-ND.
SURGE ARRESTOR GDT 230V SMT - 2036-23-SM-RPLF
Order 'surge arrestor gdt 230v smt - 2036-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 2036-23-SM-RPLFDKR-ND.
SURGE ARRESTOR GDT 230V SMT - 2036-23-SM-RPLF
Order 'surge arrestor gdt 230v smt - 2036-23-SM-RPLF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2036-23-SM-RPLFTR-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Through Hole 2026-23-C2LF
Send this link via E-Mail
Help With This Screen
