GAS DISCHARGE TUBE 3 POLE - 2026-23-A - Circuit Protection
Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Surface Mount 2026-23-A
| Digi-Key Part Number | 2026-23-A-ND |
1000 |
1.24000 |
Extended Price
1240.00 |
| Manufacturer Part Number | 2026-23-A | |||
| Description | GAS DISCHARGE TUBE 3 POLE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Surface Mount 2026-23-A
| Technical/Catalog Information | 2026-23-A |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Packaging | Bulk |
| Package / Case | Non-Standard SMD |
| Mounting Type | Surface Mount |
| Spark Over Voltage | 230V |
| Impulse Discharge Current | 40kA 8x20µs |
| Tolerance | ±20% |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2026 23 A 202623A |
2026-23-A Specification Sheet
GAS DISCHARGE TUBE 3 POLE - 2026-23-A (2026-23-A-ND) - Circuit Protection
Related parts Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Surface Mount 2026-23-AGAS DISCHARGE TUBE 3 POLE - 2026-23-C18
Order 'gas discharge tube 3 pole - 2026-23-C18' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C18-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C2
Order 'gas discharge tube 3 pole - 2026-23-C2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C2-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C3
Order 'gas discharge tube 3 pole - 2026-23-C3' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C3-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C4
Order 'gas discharge tube 3 pole - 2026-23-C4' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C4-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C8
Order 'gas discharge tube 3 pole - 2026-23-C8' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C8-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-CB
Order 'gas discharge tube 3 pole - 2026-23-CB' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-CB-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-C
Order 'gas discharge tube 3 pole - 2026-23-C' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-C-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-A1F
Order 'gas discharge tube 3 pole - 2026-23-A1F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-A1F-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-23-A
Order 'gas discharge tube 3 pole - 2026-23-A' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-23-A-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C13
Order 'gas discharge tube 3 pole - 2026-07-C13' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C13-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C18F
Order 'gas discharge tube 3 pole - 2026-07-C18F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C18F-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C18
Order 'gas discharge tube 3 pole - 2026-07-C18' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C18-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C2F
Order 'gas discharge tube 3 pole - 2026-07-C2F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C2F-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C2LF
Order 'gas discharge tube 3 pole - 2026-07-C2LF' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C2LF-ND.
GAS DISCHARGE TUBE 3 POLE - 2026-07-C2
Order 'gas discharge tube 3 pole - 2026-07-C2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2026-07-C2-ND.
Options for Gas Discharge Tube Arrestor (gdt) Circuit Protection 40kA 8x20µs 230V Bourns Inc. Surface Mount 2026-23-A
Send this link via E-Mail
Help With This Screen
