330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS331KNECM
CAP CER 330PF 2000V 10% DISC RAD - 6LS331KNECM
| Digi-Key Part Number | 478-4293-1-ND |
10 100 500 1000 |
.89100 .52650 .30376 .21060 |
Extended Price
8.91 52.65 151.88 210.60 |
| Manufacturer Part Number | 6LS331KNECM | |||
| Description | CAP CER 330PF 2000V 10% DISC RAD | |||
| Quantity Available | 14600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6LS331KNECM |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | Y5P (B) |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -40°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6LS331KNECM 6LS331KNECM 478 4293 1 ND 47842931ND 478-4293-1 |
6LS331KNECM Specification Sheet
CAP CER 330PF 2000V 10% DISC RAD - 6LS331KNECM (478-4293-1-ND)
Related parts 330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS331KNECM330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS331KNECM
Order 'cap cer 330pf 2000v 10% disc rad - 6LS331KNECM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4293-1-ND.
330pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 6LS331KNECM
Order 'cap cer 330pf 2000v 10% disc rad - 6LS331KNECM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4293-3-ND.
330pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 5NS331KACCH
Order 'cap cer 330pf 2kv 10% disc rad - 5NS331KACCH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NS331KACCH-ND.
330pF Ceramic Capacitor AVX Corporation Radial - Disc 500V 5MQ331KAAAA
Order 'cap cer 330pf 500v 10% disc rad - 5MQ331KAAAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MQ331KAAAA-ND.
470pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 5NS471KRECA
Order 'cap cer 470pf 2000v 10% disc rad - 5NS471KRECA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4238-ND.
220pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS221KNDCM
Order 'cap cer 220pf 2000v 10% disc rad - 6LS221KNDCM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4290-1-ND.
220pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 6LS221KNDCM
Order 'cap cer 220pf 2000v 10% disc rad - 6LS221KNDCM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4290-3-ND.
220pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 6LS221KRCCT
Order 'cap cer 220pf 2000v 10% disc rad - 6LS221KRCCT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4291-ND.
270pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS271KNDCM
Order 'cap cer 270pf 2000v 10% disc rad - 6LS271KNDCM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4292-1-ND.
270pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 6LS271KNDCM
Order 'cap cer 270pf 2000v 10% disc rad - 6LS271KNDCM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4292-3-ND.
470pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 6LS471KBFCT
Order 'cap cer 470pf 2000v 10% disc rad - 6LS471KBFCT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4294-ND.
470pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS471KNFCM
Order 'cap cer 470pf 2000v 10% disc rad - 6LS471KNFCM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4295-1-ND.
470pF Ceramic Capacitor AVX Corporation Radial - Disc 2000V (2kV) 6LS471KNFCM
Order 'cap cer 470pf 2000v 10% disc rad - 6LS471KNFCM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4295-3-ND.
330pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5NR331KABCA
Order 'cap cer 330pf 1kv 10% disc rad - 5NR331KABCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NR331KABCA-ND.
330pF Ceramic Capacitor AVX Corporation Radial - Disc 1000V (1kV) 5NR331KABCI
Order 'cap cer 330pf 1kv 10% disc rad - 5NR331KABCI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5NR331KABCI-ND.
Options for 330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 2000V (2kV) 6LS331KNECM
Send this link via E-Mail
Help With This Screen
