POLYSWITCH PTC RESET 1.6A SMD - SMDH160-2 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 1.6A 16V Tyco Electronics SMDH160-2
| Digi-Key Part Number | SMDH160-2-ND |
1500 |
.37300 |
Extended Price
559.50 |
| Manufacturer Part Number | SMDH160-2 | |||
| Description | POLYSWITCH PTC RESET 1.6A SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMDH160-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | 3425 |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 1.6A |
| Current - Trip (It) | 3.2A |
| Current - Max | 70A |
| Voltage - Max | 16V |
| Time to Trip | 15s |
| R Min/Max | 0.050 ~ 0.150 Ohm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMDH160 2 SMDH1602 |
SMDH160-2 Specification Sheet
POLYSWITCH PTC RESET 1.6A SMD - SMDH160-2 (SMDH160-2-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 1.6A 16V Tyco Electronics SMDH160-2POLYSWITCH PTC RESET 1.6A SMD - SMDH160-2
Order 'polyswitch ptc reset 1.6a smd - SMDH160-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SMDH160-2-ND.
POLYSWITCH PTC RESET 3.0A SMD - AHS300-2
Order 'polyswitch ptc reset 3.0a smd - AHS300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number AHS300-2-ND.
POLYSWITCH PTC RESET 1.6A T/R - RUEF160-2
Order 'polyswitch ptc reset 1.6a t/r - RUEF160-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF160-2-ND.
POLYSWITCH PTC RESET 1.6A T/R - RUSBF160-2
Order 'polyswitch ptc reset 1.6a t/r - RUSBF160-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF160-2-ND.
POLYSWITCH PTC RESET 1.6A T/R - RXEF160-2
Order 'polyswitch ptc reset 1.6a t/r - RXEF160-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF160-2-ND.
POLYSWITCH PTC RESET 0.3A SMD - SMD030F-2018-2
Order 'polyswitch ptc reset 0.3a smd - SMD030F-2018-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SMD030F-2018-2-ND.
POLYSWITCH PTC RESET 0.13A SMD - TS250-130F-2
Order 'polyswitch ptc reset 0.13a smd - TS250-130F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS250-130F-2-ND.
POLYSWITCH PTC RESET 0.13A SMD - TS250-130F-B-0.5-2
Order 'polyswitch ptc reset 0.13a smd - TS250-130F-B-0.5-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS250130F-B-0.5-2-ND.
POLYSWITCH PTC RESET 0.13A SMD - TS250-130F-RA-2
Order 'polyswitch ptc reset 0.13a smd - TS250-130F-RA-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS250-130F-RA-2-ND.
POLYSWITCH PTC RESET 0.13A SMD - TS250-130F-RB-2
Order 'polyswitch ptc reset 0.13a smd - TS250-130F-RB-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS250-130F-RB-2-ND.
POLYSWITCH PTC RESET 0.13A SMD - TS250-130F-RC-2
Order 'polyswitch ptc reset 0.13a smd - TS250-130F-RC-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS250-130F-RC-2-ND.
POLYSWITCH PTC RESET 0.13A SMD - TS250-130F-RC-B-0.5-2
Order 'polyswitch ptc reset 0.13a smd - TS250-130F-RC-B-0.5-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS250-130FRCB0.52-ND.
POLYSWITCH PTC RESET 0.20A SMD - TS600-200F-RA-B-0.5-2
Order 'polyswitch ptc reset 0.20a smd - TS600-200F-RA-B-0.5-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS600200FRAB0.52-ND.
POLYSWITCH PTC RESET 0.40A SMD - TS600-400F-2
Order 'polyswitch ptc reset 0.40a smd - TS600-400F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TS600-400F-2-ND.
POLYSWITCH PTC RESET 0.08A SMD - TSL250-080F-2
Order 'polyswitch ptc reset 0.08a smd - TSL250-080F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number TSL250-080F-2-ND.
Options for Ptc Resettable Fuse Circuit Protection 1.6A 16V Tyco Electronics SMDH160-2
Send this link via E-Mail
Help With This Screen
