CAP CER 10000PF 2000V DISC RAD - 68S103SCHCK - Capacitors
| Digi-Key Part Number | 478-4286-3-ND |
1500 6000 10500 25500 51000 |
.21200 .19400 .17700 .17100 .15300 |
Extended Price
318.00 1164.00 1858.50 4360.50 7803.00 |
| Manufacturer Part Number | 68S103SCHCK | |||
| Description | CAP CER 10000PF 2000V DISC RAD | |||
| Quantity Available | 4500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68S103SCHCK |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | -20% / +50% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 10.000 mm [Typ] |
| Diameter | 11.0000 mm [Typ] |
| Packaging | Tape & Box (Ammo Pack) |
| Thickness | 5.0000 mm [Max] |
| Standard | UL |
| Shape | Disc |
| Dissipation Factor | 0.80 % [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68S103SCHCK 68S103SCHCK 478 4286 3 ND 47842863ND 478-4286-3 |
68S103SCHCK Specification Sheet
CAP CER 10000PF 2000V DISC RAD - 68S103SCHCK (478-4286-3-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 2000V DISC RAD - 68S103SCHCK
Order 'cap cer 10000pf 2000v disc rad - 68S103SCHCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4286-1-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SCHCK
Order 'cap cer 10000pf 2000v disc rad - 68S103SCHCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4286-3-ND.
CAP CER 10000PF 2000V DISC RAD - 67S103MCLCP
Order 'cap cer 10000pf 2000v disc rad - 67S103MCLCP' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S103MCLCP-ND.
CAP CER 10000PF 2000V DISC RAD - 67S103ZEKCA
Order 'cap cer 10000pf 2000v disc rad - 67S103ZEKCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S103ZEKCA-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SAHCA
Order 'cap cer 10000pf 2000v disc rad - 68S103SAHCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 68S103SAHCA-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SAHCK
Order 'cap cer 10000pf 2000v disc rad - 68S103SAHCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 68S103SAHCK-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103ZBHCE
Order 'cap cer 10000pf 2000v disc rad - 68S103ZBHCE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 68S103ZBHCE-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCI
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCI' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4284-1-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCI
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCI' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4284-3-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCK
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4285-1-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCK
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4285-3-ND.
CAP CER 1000PF 2000V DISC RAD - 67S102MCECA
Order 'cap cer 1000pf 2000v disc rad - 67S102MCECA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S102MCECA-ND.
CAP CER 1000PF 2000V DISC RAD - 67S102MNECM
Order 'cap cer 1000pf 2000v disc rad - 67S102MNECM' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S102MNECM-ND.
CAP CER 4700PF 2000V DISC RAD - 67S472MCHCA
Order 'cap cer 4700pf 2000v disc rad - 67S472MCHCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S472MCHCA-ND.
CAP CER 10000PF 2000V X7R 2220 - 2220GC103KAT9A
Order 'cap cer 10000pf 2000v x7r 2220 - 2220GC103KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 2220GC103KAT9A-ND.
Send this link via E-Mail
Help With This Screen