CAP CER 2200PF 2000V DISC RAD - 67S222SAFCI
| Digi-Key Part Number | 478-4284-1-ND |
10 100 500 1000 |
.48400 .28600 .16500 .11440 |
Extended Price
4.84 28.60 82.50 114.40 |
| Manufacturer Part Number | 67S222SAFCI | |||
| Description | CAP CER 2200PF 2000V DISC RAD | |||
| Quantity Available | 1490 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67S222SAFCI |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 2200.000 pF [Typ] |
| Capacitance Tolerance | -20% / +50% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5U |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Spacing | 5.000 mm [Typ] |
| Diameter | 9.0000 mm [Typ] |
| Packaging | Cut Tape |
| Thickness | 5.0000 mm [Max] |
| Standard | UL |
| Shape | Disc |
| Dissipation Factor | 0.80 % [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67S222SAFCI 67S222SAFCI 478 4284 1 ND 47842841ND 478-4284-1 |
67S222SAFCI Specification Sheet
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCI (478-4284-1-ND)
Related parts:CAP CER 2200PF 2000V DISC RAD - 67S222SAFCI
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCI' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4284-1-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCI
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCI' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4284-3-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCK
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4285-1-ND.
CAP CER 2200PF 2000V DISC RAD - 67S222SAFCK
Order 'cap cer 2200pf 2000v disc rad - 67S222SAFCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4285-3-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SCHCK
Order 'cap cer 10000pf 2000v disc rad - 68S103SCHCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4286-1-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SCHCK
Order 'cap cer 10000pf 2000v disc rad - 68S103SCHCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4286-3-ND.
CAP CER 1000PF 2000V DISC RAD - 67S102MCECA
Order 'cap cer 1000pf 2000v disc rad - 67S102MCECA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S102MCECA-ND.
CAP CER 1000PF 2000V DISC RAD - 67S102MNECM
Order 'cap cer 1000pf 2000v disc rad - 67S102MNECM' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S102MNECM-ND.
CAP CER 10000PF 2000V DISC RAD - 67S103MCLCP
Order 'cap cer 10000pf 2000v disc rad - 67S103MCLCP' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S103MCLCP-ND.
CAP CER 10000PF 2000V DISC RAD - 67S103ZEKCA
Order 'cap cer 10000pf 2000v disc rad - 67S103ZEKCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S103ZEKCA-ND.
CAP CER 4700PF 2000V DISC RAD - 67S472MCHCA
Order 'cap cer 4700pf 2000v disc rad - 67S472MCHCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 67S472MCHCA-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SAHCA
Order 'cap cer 10000pf 2000v disc rad - 68S103SAHCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 68S103SAHCA-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103SAHCK
Order 'cap cer 10000pf 2000v disc rad - 68S103SAHCK' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 68S103SAHCK-ND.
CAP CER 10000PF 2000V DISC RAD - 68S103ZBHCE
Order 'cap cer 10000pf 2000v disc rad - 68S103ZBHCE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 68S103ZBHCE-ND.
CAP CER 2200PF 2000V 10%DISC RAD - 5NS222KWJCA
Order 'cap cer 2200pf 2000v 10%disc rad - 5NS222KWJCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4237-ND.
Send this link via E-Mail
Help With This Screen