Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075-2
POLYSWITCH 0.75A HOLD SMD - SMD075-2 - Circuit Protection
| Digi-Key Part Number | SMD075DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMD075-2 | |||
| Description | POLYSWITCH 0.75A HOLD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075-2
| Technical/Catalog Information | SMD075-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | Non-Standard SMD |
| Packaging | Digi-ReelĀ® |
| Current - Hold (Ih) (Max) | 750mA |
| Current - Trip (It) | 1.5A |
| Current - Max | 40A |
| Voltage - Max | 30V |
| Time to Trip | 0.3s |
| R Min/Max | 0.350 ~ 1.000 Ohm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMD075 2 SMD0752 SMD075DKR ND SMD075DKRND SMD075DKR |
SMD075-2 Specification Sheet
POLYSWITCH 0.75A HOLD SMD - SMD075-2 (SMD075DKR-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075-2Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075CT-ND.
Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075DKR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FCT-ND.
Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FDKR-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030CT-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030DKR-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FCT-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050-2
Order 'polyswitch 0.50a hold smd - SMD050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050CT-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FCT-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FDKR-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FDKR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 30V Tyco Electronics Raychem Circuit Protection (VA) SMD100-2
Order 'polyswitch 1.10a hold smd - SMD100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100CT-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 30V Tyco Electronics Raychem Circuit Protection (VA) SMD100F-2
Order 'polyswitch 1.10a hold smd - SMD100F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100FCT-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Tyco Electronics Raychem Circuit Protection (VA) SMD125-2
Order 'polyswitch 1.25a hold smd - SMD125-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD125CT-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Tyco Electronics Raychem Circuit Protection (VA) SMD125-2
Order 'polyswitch 1.25a hold smd - SMD125-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD125DKR-ND.
Options for Ptc Resettable Fuse Circuit Protection 750mA 30V Tyco Electronics Raychem Circuit Protection (VA) SMD075-2
Send this link via E-Mail
Help With This Screen
