POLYSWITCH 0.75A HOLD SMD - SMD075-2 - Circuit Protection
| Digi-Key Part Number | SMD075CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMD075-2 | |||
| Description | POLYSWITCH 0.75A HOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMD075-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | Non-Standard SMD |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 750mA |
| Current - Trip (It) | 1.5A |
| Current - Max | 40A |
| Voltage - Max | 30V |
| Time to Trip | 0.3s |
| R Min/Max | 0.350 ~ 1.000 Ohm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMD075 2 SMD0752 SMD075CT ND SMD075CTND SMD075CT |
SMD075-2 Specification Sheet
POLYSWITCH 0.75A HOLD SMD - SMD075-2 (SMD075CT-ND) - Circuit Protection
Related parts Circuit Protection :POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075CT-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075DKR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FCT-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FDKR-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030CT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030DKR-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FCT-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050-2
Order 'polyswitch 0.50a hold smd - SMD050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050CT-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FCT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FDKR-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FDKR-ND.
POLYSWITCH 0.250A HOLD SMD - TSM600-250-2
Order 'polyswitch 0.250a hold smd - TSM600-250-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TSM600-250-2CT-ND.
POLYSWITCH 0.250A HOLD SMD - TSM600-250-RA-2
Order 'polyswitch 0.250a hold smd - TSM600-250-RA-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number TSM600-250-RA-2CT-ND.
POLYSWITCH 1.10A HOLD SMD - SMD100-2
Order 'polyswitch 1.10a hold smd - SMD100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100CT-ND.
POLYSWITCH 1.10A HOLD SMD - SMD100F-2
Order 'polyswitch 1.10a hold smd - SMD100F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100FCT-ND.
Send this link via E-Mail
Help With This Screen
