POLYSWITCH 0.50A HOLD SMD - SMD050F-2
| Digi-Key Part Number | SMD050FCT-ND |
1 10 100 500 1000 |
.62000 .53400 .48950 .41830 .40050 |
Extended Price
0.62 5.34 48.95 209.15 400.50 |
| Manufacturer Part Number | SMD050F-2 | |||
| Description | POLYSWITCH 0.50A HOLD SMD | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMD050F-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | Non-Standard SMD |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Trip (It) | 1A |
| Current - Max | 10A |
| Voltage - Max | 60V |
| Time to Trip | 4s |
| R Min/Max | 0.350 ~ 1.400 Ohm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMD050F 2 SMD050F2 SMD050FCT ND SMD050FCTND SMD050FCT |
SMD050F-2 Specification Sheet
POLYSWITCH 0.50A HOLD SMD - SMD050F-2 (SMD050FCT-ND)
Related parts :POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FCT-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FDKR-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050-2
Order 'polyswitch 0.50a hold smd - SMD050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050CT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030CT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030DKR-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FCT-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SMD050FTR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075CT-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075DKR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FCT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FDKR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FDKR-ND.
POLYSWITCH 1.10A HOLD SMD - SMD100-2
Order 'polyswitch 1.10a hold smd - SMD100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100CT-ND.
POLYSWITCH 1.10A HOLD SMD - SMD100F-2
Order 'polyswitch 1.10a hold smd - SMD100F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100FCT-ND.
POLYSWITCH 1.25A HOLD SMD - SMD125-2
Order 'polyswitch 1.25a hold smd - SMD125-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD125CT-ND.
Send this link via E-Mail
Help With This Screen
