POLYSWITCH 0.50A HOLD SMD - SMD050-2 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050-2
| Digi-Key Part Number | SMD050CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMD050-2 | |||
| Description | POLYSWITCH 0.50A HOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050-2
| Technical/Catalog Information | SMD050-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | Non-Standard SMD |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 500mA |
| Current - Trip (It) | 1A |
| Current - Max | 10A |
| Voltage - Max | 60V |
| Time to Trip | 4s |
| R Min/Max | 0.350 ~ 1.400 Ohm |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMD050 2 SMD0502 SMD050CT ND SMD050CTND SMD050CT |
POLYSWITCH 0.50A HOLD SMD - SMD050-2 (SMD050CT-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050-2POLYSWITCH 0.50A HOLD SMD - SMD050-2
Order 'polyswitch 0.50a hold smd - SMD050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050CT-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FCT-ND.
POLYSWITCH 0.50A HOLD SMD - SMD050F-2
Order 'polyswitch 0.50a hold smd - SMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD050FDKR-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030CT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030DKR-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FCT-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075CT-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075DKR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FCT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FDKR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FDKR-ND.
POLYSWITCH 1.10A HOLD SMD - SMD100-2
Order 'polyswitch 1.10a hold smd - SMD100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100CT-ND.
POLYSWITCH 1.10A HOLD SMD - SMD100F-2
Order 'polyswitch 1.10a hold smd - SMD100F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD100FCT-ND.
POLYSWITCH 1.25A HOLD SMD - SMD125-2
Order 'polyswitch 1.25a hold smd - SMD125-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD125CT-ND.
POLYSWITCH 1.25A HOLD SMD - SMD125-2
Order 'polyswitch 1.25a hold smd - SMD125-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD125DKR-ND.
Options for Ptc Resettable Fuse Circuit Protection 500mA 60V Tyco Electronics Raychem Circuit Protection (VA) SMD050-2
Send this link via E-Mail
Help With This Screen
