POLYSWITCH RXE SERIES 3.75A HOLD - RXEF375 - Over Current Circuit Protection
| Digi-Key Part Number | RXEF375-ND |
1 10 100 500 1000 5000 10000 50000 100000 |
.66000 .60500 .55000 .42900 .36900 .34100 .28600 .27500 .26400 |
Extended Price
0.66 6.05 55.00 214.50 369.00 1705.00 2860.00 13750.00 26400.00 |
| Manufacturer Part Number | RXEF375 | |||
| Description | POLYSWITCH RXE SERIES 3.75A HOLD | |||
| Quantity Available | 3032 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RXEF375 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 72.000 VDC [Max] |
| Hold Current | 3.75 A [Max] |
| Current Tripping | 7.500 A [Typ] |
| Current | 40.0 A @ 72.0 V |
| Surge Current | 40.00 A [Max] |
| Initial Resistance | 0.03 ~ 0.05 Ohm |
| Post Trip Resistance | 0.080 Ohms [Nom] |
| Time to Trip | 24.000 s [Max] |
| Diameter | 27.2000 mm [Typ] |
| Height | 31.800 mm [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Thickness | 3.0000 mm [Typ] |
| Current Non Tripping (Max) | 3.75 A @ 20 °C |
| Current Tripping (Min) | 7.50 A @ 20 °C |
| Resistance | 0.030 Ohms @ 20 °C |
| A | 27.200 mm [Typ] |
| B | 31.800 mm [Typ] |
| C | 10.900 mm [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RXEF375 RXEF375 |
RXEF375 Specification Sheet
POLYSWITCH RXE SERIES 3.75A HOLD - RXEF375 (RXEF375-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:POLYSWITCH RXE SERIES 3.75A HOLD - RXEF375
Order 'polyswitch rxe series 3.75a hold - RXEF375' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXEF375-ND.
POLYSWITCH RXE SERIES 0.05A HOLD - RXE005
Order 'polyswitch rxe series 0.05a hold - RXE005' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE005-ND.
POLYSWITCH RXE SERIES 0.10A HOLD - RXE010
Order 'polyswitch rxe series 0.10a hold - RXE010' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE010-ND.
POLYSWITCH RXE SERIES 0.50A .3" - RXE010S
Order 'polyswitch rxe series 0.50a .3" - RXE010S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE010S-ND.
POLYSWITCH RXE SERIES 0.17A HOLD - RXE017
Order 'polyswitch rxe series 0.17a hold - RXE017' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE017-ND.
POLYSWITCH RXE SERIES 0.20A HOLD - RXE020
Order 'polyswitch rxe series 0.20a hold - RXE020' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE020-ND.
POLYSWITCH RXE SERIES 0.25A HOLD - RXE025
Order 'polyswitch rxe series 0.25a hold - RXE025' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE025-ND.
POLYSWITCH RXE SERIES 0.30A HOLD - RXE030
Order 'polyswitch rxe series 0.30a hold - RXE030' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE030-ND.
POLYSWITCH RXE SERIES 0.40A HOLD - RXE040
Order 'polyswitch rxe series 0.40a hold - RXE040' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE040-ND.
POLYSWITCH RXE SERIES 0.50A HOLD - RXE050
Order 'polyswitch rxe series 0.50a hold - RXE050' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE050-ND.
POLYSWITCH RXE SERIES 0.50A .3" - RXE050S
Order 'polyswitch rxe series 0.50a .3" - RXE050S' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE050S-ND.
POLYSWITCH RXE SERIES 0.65A HOLD - RXE065
Order 'polyswitch rxe series 0.65a hold - RXE065' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE065-ND.
POLYSWITCH RXE SERIES 0.75A HOLD - RXE075
Order 'polyswitch rxe series 0.75a hold - RXE075' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE075-ND.
POLYSWITCH RXE SERIES 0.90A HOLD - RXE090
Order 'polyswitch rxe series 0.90a hold - RXE090' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE090-ND.
POLYSWITCH RXE SERIES 1.10A HOLD - RXE110
Order 'polyswitch rxe series 1.10a hold - RXE110' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXE110-ND.
Send this link via E-Mail
Help With This Screen