POLYSWITCH PTC RESET 3.75A T/R - RXEF375-2
| Digi-Key Part Number | RXEF375-2-ND |
1000 |
.39500 |
Extended Price
395.00 |
| Manufacturer Part Number | RXEF375-2 | |||
| Description | POLYSWITCH PTC RESET 3.75A T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RXEF375-2 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 72.000 VDC [Max] |
| Hold Current | 3.75 A [Max] |
| Current Tripping | 7.500 A [Typ] |
| Current | 40.0 A @ 72.0 V |
| Surge Current | 40.00 A [Max] |
| Initial Resistance | 0.03 ~ 0.05 Ohm |
| Post Trip Resistance | 0.080 Ohms [Nom] |
| Diameter | 27.2000 mm [Typ] |
| Height | 31.800 mm [Max] |
| Packaging | Tape & Reel |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Thickness | 3.0000 mm [Typ] |
| Current Non Tripping (Max) | 3.75 A @ 20 °C |
| Current Tripping (Min) | 7.50 A @ 20 °C |
| Resistance | 0.030 Ohms @ 20 °C |
| A | 27.200 mm [Typ] |
| B | 31.800 mm [Typ] |
| C | 10.900 mm [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RXEF375 2 RXEF3752 |
RXEF375-2 Specification Sheet
POLYSWITCH PTC RESET 3.75A T/R - RXEF375-2 (RXEF375-2-ND)
Related parts :POLYSWITCH PTC RESET 10A HLD T/R - RGEF1000-2
Order 'polyswitch ptc reset 10a hld t/r - RGEF1000-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1000-2-ND.
POLYSWITCH PTC RESET 11A HLD T/R - RGEF1100-2
Order 'polyswitch ptc reset 11a hld t/r - RGEF1100-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1100-2-ND.
POLYSWITCH PTC RESET 12A HLD T/R - RGEF1200-2
Order 'polyswitch ptc reset 12a hld t/r - RGEF1200-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1200-2-ND.
POLYSWITCH PTC RESET 14A HLD T/R - RGEF1400-2
Order 'polyswitch ptc reset 14a hld t/r - RGEF1400-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1400-2-ND.
POLYSWITCH PTC RESET 3A HLD T/R - RGEF300-2
Order 'polyswitch ptc reset 3a hld t/r - RGEF300-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF300-2-ND.
POLYSWITCH PTC RESET 3A HLD T/R - RGEF300K-2
Order 'polyswitch ptc reset 3a hld t/r - RGEF300K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF300K-2-ND.
POLYSWITCH PTC RESET 4A HLD T/R - RGEF400-2
Order 'polyswitch ptc reset 4a hld t/r - RGEF400-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF400-2-ND.
POLYSWITCH PTC RESET 4A HLD T/R - RGEF400K-2
Order 'polyswitch ptc reset 4a hld t/r - RGEF400K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF400K-2-ND.
POLYSWITCH PTC RESET 5A HLD T/R - RGEF500-2
Order 'polyswitch ptc reset 5a hld t/r - RGEF500-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF500-2-ND.
POLYSWITCH PTC RESET 5A HLD T/R - RGEF500K-2
Order 'polyswitch ptc reset 5a hld t/r - RGEF500K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF500K-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RGEF600-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF600-2-ND.
POLYSWITCH PTC RESET 7A HLD T/R - RGEF700-2
Order 'polyswitch ptc reset 7a hld t/r - RGEF700-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF700-2-ND.
POLYSWITCH PTC RESET 7A HLD T/R - RGEF700K-2
Order 'polyswitch ptc reset 7a hld t/r - RGEF700K-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF700K-2-ND.
POLYSWITCH PTC RESET 8A HLD T/R - RGEF800-2
Order 'polyswitch ptc reset 8a hld t/r - RGEF800-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF800-2-ND.
POLYSWITCH PTC RESET 9A HLD T/R - RGEF900-2
Order 'polyswitch ptc reset 9a hld t/r - RGEF900-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF900-2-ND.
Send this link via E-Mail
Help With This Screen