Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POLYSWITCH PTC RESET 1.35A HOLD - RXEF135-1

Digi-Key Part Number RXEF135-1-ND
Price Break
2000
Unit Price
.28400
Extended Price
568.00
Manufacturer Part NumberRXEF135-1
DescriptionPOLYSWITCH PTC RESET 1.35A HOLD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRXEF135-1
VendorRaychem/Tyco Electronics
CategoryOver Current Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RXEF135 1
RXEF1351


Image of POLYSWITCH PTC RESET 1.35A HOLD - RXEF135-1

POLYSWITCH PTC RESET 1.35A HOLD - RXEF135-1 (RXEF135-1-ND)

Related parts :
POLYSWITCH PTC RESET 1.35A T/R - RXEF135-2
 Order 'polyswitch ptc reset 1.35a t/r - RXEF135-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXEF135-2-ND.
POLYSWITCH PTC RESET 1.35A HOLD - RXEF135-1
 Order 'polyswitch ptc reset 1.35a hold - RXEF135-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RXEF135-1-ND.
POLYSWITCH PTC RESET 0.05A HOLD - LVR005S-1
 Order 'polyswitch ptc reset 0.05a hold - LVR005S-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR005S-1-ND.
POLYSWITCH PTC RESET 0.08A HOLD - LVR008S-1
 Order 'polyswitch ptc reset 0.08a hold - LVR008S-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR008S-1-ND.
POLYSWITCH PTC RESET 0.12A HOLD - LVR012S-1
 Order 'polyswitch ptc reset 0.12a hold - LVR012S-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR012S-1-ND.
POLYSWITCH PTC RESET 0.16A HOLD - LVR016S-1
 Order 'polyswitch ptc reset 0.16a hold - LVR016S-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR016S-1-ND.
POLYSWITCH PTC RESET 0.25A HOLD - LVR025S-1
 Order 'polyswitch ptc reset 0.25a hold - LVR025S-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR025S-1-ND.
POLYSWITCH PTC RESET 0.4A HOLD - LVR040K-1
 Order 'polyswitch ptc reset 0.4a hold - LVR040K-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR040K-1-ND.
POLYSWITCH PTC RESET 0.4A HOLD - LVR040S-1
 Order 'polyswitch ptc reset 0.4a hold - LVR040S-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number LVR040S-1-ND.
POLYSWITCH PTC RESET 10A HOLD - RGEF1000-1
 Order 'polyswitch ptc reset 10a hold - RGEF1000-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1000-1-ND.
POLYSWITCH PTC RESET 11A HOLD - RGEF1100-1
 Order 'polyswitch ptc reset 11a hold - RGEF1100-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1100-1-ND.
POLYSWITCH PTC RESET 12A HOLD - RGEF1200-1
 Order 'polyswitch ptc reset 12a hold - RGEF1200-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1200-1-ND.
POLYSWITCH PTC RESET 14A HOLD - RGEF1400-1
 Order 'polyswitch ptc reset 14a hold - RGEF1400-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1400-1-ND.
POLYSWITCH PTC RESET 3A HOLD - RGEF300-1
 Order 'polyswitch ptc reset 3a hold - RGEF300-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF300-1-ND.
POLYSWITCH PTC RESET 5A HOLD - RGEF500-1
 Order 'polyswitch ptc reset 5a hold - RGEF500-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF500-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POLYSWITCH PTC RESET 1.35A HOLD - RUEF135-1 Next: POLYSWITCH PTC RESET 1.35A HOLD - RXEF135K