POLYSWITCH PTC RESET 0.9A T/R - RUSBF090-2 - Over Voltage, Current, Temperature Devices
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUSBF090-2
| Digi-Key Part Number | RUSBF090-2-ND |
3000 |
.26600 |
Extended Price
798.00 |
| Manufacturer Part Number | RUSBF090-2 | |||
| Description | POLYSWITCH PTC RESET 0.9A T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUSBF090-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) | 900mA |
| Current - Trip (It) | 1.8A |
| Current - Max | 40A |
| Voltage - Max | 16V |
| Time to Trip | 1.2s |
| R Min/Max | 0.070 ~ 0.100 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUSBF090 2 RUSBF0902 |
RUSBF090-2 Specification Sheet
POLYSWITCH PTC RESET 0.9A T/R - RUSBF090-2 (RUSBF090-2-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUSBF090-2POLYSWITCH PTC RESET 0.9A T/R - RUSBF090-2
Order 'polyswitch ptc reset 0.9a t/r - RUSBF090-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF090-2-ND.
POLYSWITCH PTC RESET 0.9A T/R - RUEF090-2
Order 'polyswitch ptc reset 0.9a t/r - RUEF090-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF090-2-ND.
POLYSWITCH PTC RESET 0.12A T/R - LVR012S-2
Order 'polyswitch ptc reset 0.12a t/r - LVR012S-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR012S-2-ND.
POLYSWITCH PTC RESET 0.16A T/R - LVR016S-2
Order 'polyswitch ptc reset 0.16a t/r - LVR016S-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR016S-2-ND.
POLYSWITCH PTC RESET 0.25A T/R - LVR025K-2
Order 'polyswitch ptc reset 0.25a t/r - LVR025K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR025K-2-ND.
POLYSWITCH PTC RESET 0.25A T/R - LVR025S-2
Order 'polyswitch ptc reset 0.25a t/r - LVR025S-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR025S-2-ND.
POLYSWITCH PTC RESET 0.4A T/R - LVR040S-2
Order 'polyswitch ptc reset 0.4a t/r - LVR040S-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR040S-2-ND.
POLYSWITCH PTC RESET 2.5A T/R - RGEF250-2
Order 'polyswitch ptc reset 2.5a t/r - RGEF250-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF250-2-ND.
POLYSWITCH PTC RESET .50A T/R - RHEF050-2
Order 'polyswitch ptc reset .50a t/r - RHEF050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF050-2-ND.
POLYSWITCH PTC RESET 6.5A T/R - RHEF650-2
Order 'polyswitch ptc reset 6.5a t/r - RHEF650-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF650-2-ND.
POLYSWITCH PTC RESET 7.5A T/R - RHEF750-2
Order 'polyswitch ptc reset 7.5a t/r - RHEF750-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF750-2-ND.
POLYSWITCH PTC RESET 1.1A T/R - RUEF110-2
Order 'polyswitch ptc reset 1.1a t/r - RUEF110-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF110-2-ND.
POLYSWITCH PTC RESET 1.35A T/R - RUEF135-2
Order 'polyswitch ptc reset 1.35a t/r - RUEF135-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF135-2-ND.
POLYSWITCH PTC RESET 1.6A T/R - RUEF160-2
Order 'polyswitch ptc reset 1.6a t/r - RUEF160-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF160-2-ND.
POLYSWITCH PTC RESET 1.85A T/R - RUEF185-2
Order 'polyswitch ptc reset 1.85a t/r - RUEF185-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF185-2-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUSBF090-2
Send this link via E-Mail
Help With This Screen
