FUSE USB RESETTABLE 0.75A HOLD - RUSBF075 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 750mA 6V Tyco Electronics RUSBF075
| Digi-Key Part Number | RUSBF075-ND |
1 10 100 500 1000 5000 10000 50000 100000 |
.38000 .34400 .31250 .24500 .21100 .19400 .16300 .15625 .15000 |
Extended Price
0.38 3.44 31.25 122.50 211.00 970.00 1630.00 7812.50 15000.00 |
| Manufacturer Part Number | RUSBF075 | |||
| Description | FUSE USB RESETTABLE 0.75A HOLD | |||
| Quantity Available | 4060 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUSBF075 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 750mA |
| Current - Trip (It) | 1.3A |
| Current - Max | 40A |
| Voltage - Max | 6V |
| Time to Trip | 0.4s |
| R Min/Max | 0.110 ~ 0.140 Ohm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUSBF075 RUSBF075 |
RUSBF075 Specification Sheet
FUSE USB RESETTABLE 0.75A HOLD - RUSBF075 (RUSBF075-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 750mA 6V Tyco Electronics RUSBF075FUSE USB RESETTABLE 0.75A HOLD - RUSBF075
Order 'fuse usb resettable 0.75a hold - RUSBF075' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF075-ND.
FUSE USB RESETTABLE 0.90A HOLD - RUSBF090
Order 'fuse usb resettable 0.90a hold - RUSBF090' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF090-ND.
FUSE USB RESETTABLE 1.10A HOLD - RUSBF110
Order 'fuse usb resettable 1.10a hold - RUSBF110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF110-ND.
FUSE USB RESETTABLE 1.20A HOLD - RUSBF120
Order 'fuse usb resettable 1.20a hold - RUSBF120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF120-ND.
FUSE USB RESETTABLE 1.35A HOLD - RUSBF135-2
Order 'fuse usb resettable 1.35a hold - RUSBF135-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF135-2-ND.
FUSE USB RESETTABLE 1.35A HOLD - RUSBF135
Order 'fuse usb resettable 1.35a hold - RUSBF135' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF135-ND.
FUSE USB RESETTABLE 1.55A HOLD - RUSBF155
Order 'fuse usb resettable 1.55a hold - RUSBF155' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF155-ND.
FUSE USB RESETTABLE 1.60A HOLD - RUSBF160
Order 'fuse usb resettable 1.60a hold - RUSBF160' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF160-ND.
FUSE USB RESETTABLE 1.85A HOLD - RUSBF185
Order 'fuse usb resettable 1.85a hold - RUSBF185' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUSBF185-ND.
FUSE USB RESETTABLE 2.50A HOLD - RUSBF250
Order 'fuse usb resettable 2.50a hold - RUSBF250' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF250-ND.
POLYSWITCH PTC RESET 0.75A AMMO - RUSBF075-AP
Order 'polyswitch ptc reset 0.75a ammo - RUSBF075-AP' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUSBF075-AP-ND.
POLYSWITCH PTC RESET 0.75A HOLD - RXEF075-1
Order 'polyswitch ptc reset 0.75a hold - RXEF075-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF075-1-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075CT-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075-2
Order 'polyswitch 0.75a hold smd - SMD075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075DKR-ND.
POLYSWITCH 0.75A HOLD SMD - SMD075F-2
Order 'polyswitch 0.75a hold smd - SMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD075FCT-ND.
Options for Ptc Resettable Fuse Circuit Protection 750mA 6V Tyco Electronics RUSBF075
Send this link via E-Mail
Help With This Screen
