BOX ALUM UNPNTD 4.92X4.92X2.95" - 1590K - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM367-ND |
1 10 100 250 500 |
21.02000 17.52000 16.17310 15.00996 13.14264 |
Extended Price
21.02 175.20 1617.31 3752.49 6571.32 |
| Manufacturer Part Number | 1590K | |||
| Description | BOX ALUM UNPNTD 4.92X4.92X2.95" | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590K |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Box (Enclosure) |
| Color | Natural |
| Height | 124.460 mm [Typ] |
| Width | 124.460 mm [Typ] |
| Shape | Rectangular |
| Standard | IP |
| Finish | Unfinished |
| A | 4.900 in [Nom] |
| B | 4.900 in [Nom] |
| C | 3.000 in [Nom] |
| F | 4.300 in [Nom] |
| Fastening Type | Screw |
| G | 4.300 in [Nom] |
| Material | Aluminum, Die-Cast |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1590K 1590K HM367 ND HM367ND HM367 |
1590K Specification Sheet
BOX ALUM UNPNTD 4.92X4.92X2.95" - 1590K (HM367-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ALUM UNPNTD 4.92X4.92X2.95" - 1590K
Order 'box alum unpntd 4.92x4.92x2.95" - 1590K' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM367-ND.
BOX ALUM UNPNTD 3.64X1.52X1.06" - 1590A
Order 'box alum unpntd 3.64x1.52x1.06" - 1590A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM150-ND.
BOX ALUM UNPNTD 4.39X2.34X1.06" - 1590B
Order 'box alum unpntd 4.39x2.34x1.06" - 1590B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM151-ND.
BOX ALUM UNPNTD 4.72X3.70X2.07" - 1590C
Order 'box alum unpntd 4.72x3.70x2.07" - 1590C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM153-ND.
BOX ALUM UNPNTD 7.38X4.70X2.05" - 1590D
Order 'box alum unpntd 7.38x4.70x2.05" - 1590D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM154-ND.
BOX ALUM UNPNTD 7.38X7.38X2.48" - 1590F
Order 'box alum unpntd 7.38x7.38x2.48" - 1590F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM156-ND.
BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB
Order 'box alum unpntd 1.99x1.99x1.06" - 1590LB' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM157-ND.
BOX ALUM UNPNTD 4.35X3.21X1.57" - 1590S
Order 'box alum unpntd 4.35x3.21x1.57" - 1590S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM158-ND.
BOX ALUM UNPNTD 4.74X3.13X2.17" - 1590T
Order 'box alum unpntd 4.74x3.13x2.17" - 1590T' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM159-ND.
BOX ALUM UNPNTD 4.70X4.70X2.17" - 1590U
Order 'box alum unpntd 4.70x4.70x2.17" - 1590U' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM160-ND.
BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V
Order 'box alum unpntd 4.70x4.70x3.54" - 1590V' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM161-ND.
BOX ALUM UNPNTD 7.38X4.70X1.30" - 1590DD
Order 'box alum unpntd 7.38x4.70x1.30" - 1590DD' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM347-ND.
BOX ALUM UNPNTD 6.01X3.24X1.81" - 1590P1
Order 'box alum unpntd 6.01x3.24x1.81" - 1590P1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM348-ND.
BOX ALUM UNPNTD 2.07X1.5X1.06" - 1590H
Order 'box alum unpntd 2.07x1.5x1.06" - 1590H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM365-ND.
BOX ALUM UNPNTD 5.71X3.74X1.77" - 1590J
Order 'box alum unpntd 5.71x3.74x1.77" - 1590J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM366-ND.
Send this link via E-Mail
Help With This Screen