POLYSWITCH RUE SERIES 6.00A - RUEF600 - Circuit Protection
| Digi-Key Part Number | RUEF600-ND |
1 10 100 500 1000 5000 10000 50000 100000 |
.66000 .60200 .54750 .42800 .36800 .34000 .28500 .27375 .26280 |
Extended Price
0.66 6.02 54.75 214.00 368.00 1700.00 2850.00 13687.50 26280.00 |
| Manufacturer Part Number | RUEF600 | |||
| Description | POLYSWITCH RUE SERIES 6.00A | |||
| Quantity Available | 3814 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUEF600 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 6A |
| Current - Trip (It) | 12A |
| Current - Max | 100A |
| Voltage - Max | 30V |
| Time to Trip | 16s |
| R Min/Max | 0.005 ~ 0.020 Ohm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUEF600 RUEF600 |
RUEF600 Specification Sheet
POLYSWITCH RUE SERIES 6.00A - RUEF600 (RUEF600-ND) - Circuit Protection
Related parts Circuit Protection :POLYSWITCH RUE SERIES 6.00A - RUEF600
Order 'polyswitch rue series 6.00a - RUEF600' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF600-ND.
POLYSWITCH RUE SERIES 0.90A - RUEF090
Order 'polyswitch rue series 0.90a - RUEF090' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF090-ND.
POLYSWITCH RUE SERIES 1.10A - RUEF110
Order 'polyswitch rue series 1.10a - RUEF110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF110-ND.
POLYSWITCH RUE SERIES 1.35A - RUEF135
Order 'polyswitch rue series 1.35a - RUEF135' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF135-ND.
POLYSWITCH RUE SERIES 1.60A - RUEF160
Order 'polyswitch rue series 1.60a - RUEF160' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF160-ND.
POLYSWITCH RUE SERIES 1.85A - RUEF185
Order 'polyswitch rue series 1.85a - RUEF185' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF185-ND.
POLYSWITCH RUE SERIES 2.50A - RUEF250
Order 'polyswitch rue series 2.50a - RUEF250' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF250-ND.
POLYSWITCH RUE SERIES 2.50A - RUEF250U-2
Order 'polyswitch rue series 2.50a - RUEF250U-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF250U-2-ND.
POLYSWITCH RUE SERIES 3.00A - RUEF300
Order 'polyswitch rue series 3.00a - RUEF300' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF300-ND.
POLYSWITCH RUE SERIES 4.00A - RUEF400-1
Order 'polyswitch rue series 4.00a - RUEF400-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF400-1-ND.
POLYSWITCH RUE SERIES 4.00A - RUEF400
Order 'polyswitch rue series 4.00a - RUEF400' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF400-ND.
POLYSWITCH RUE SERIES 5.00A - RUEF500
Order 'polyswitch rue series 5.00a - RUEF500' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF500-ND.
POLYSWITCH RUE SERIES 7.00A - RUEF700
Order 'polyswitch rue series 7.00a - RUEF700' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF700-ND.
POLYSWITCH RUE SERIES 8.00A - RUEF800
Order 'polyswitch rue series 8.00a - RUEF800' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF800-ND.
POLYSWITCH RUE SERIES 9.00A - RUEF900
Order 'polyswitch rue series 9.00a - RUEF900' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RUEF900-ND.
Send this link via E-Mail
Help With This Screen
