POLYSWITCH PTC RESET 6A HOLD - RUEF600K - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | RUEF600K-ND |
2000 |
.36800 |
Extended Price
736.00 |
| Manufacturer Part Number | RUEF600K | |||
| Description | POLYSWITCH PTC RESET 6A HOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUEF600K |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | 6A |
| Current - Trip (It) | 12A |
| Current - Max | 100A |
| Voltage - Max | 30V |
| Time to Trip | 16s |
| R Min/Max | 0.005 ~ 0.020 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUEF600K RUEF600K |
POLYSWITCH PTC RESET 6A HOLD - RUEF600K (RUEF600K-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :POLYSWITCH PTC RESET 6A HOLD - RUEF600K
Order 'polyswitch ptc reset 6a hold - RUEF600K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-ND.
POLYSWITCH PTC RESET 6A HOLD - RGEF600-1
Order 'polyswitch ptc reset 6a hold - RGEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - RUEF600-1
Order 'polyswitch ptc reset 6a hold - RUEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - AGRF600
Order 'polyswitch ptc reset 6a hold - AGRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600-0.125
Order 'polyswitch ptc reset 6a hold - AHRF600-0.125' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-0.125-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600
Order 'polyswitch ptc reset 6a hold - AHRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-ND.
POLYSWITCH PTC RESET 6A T/R - RUEF600K-2
Order 'polyswitch ptc reset 6a t/r - RUEF600K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-2-ND.
POLYSWITCH PTC RESET 6A STRAP - LR4-600XF
Order 'polyswitch ptc reset 6a strap - LR4-600XF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LR4-600XF-ND.
POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RGEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-2-ND.
POLYSWITCH PTC RESET 6A KINK - RGEF600K
Order 'polyswitch ptc reset 6a kink - RGEF600K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600K-ND.
POLYSWITCH PTC RESET 6A HLD T/R - RHEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RHEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF600-2-ND.
POLYSWITCH PTC RESET 3A HOLD - RUEF300K
Order 'polyswitch ptc reset 3a hold - RUEF300K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF300K-ND.
POLYSWITCH PTC RESET 6A T/R - RUEF600-2
Order 'polyswitch ptc reset 6a t/r - RUEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-2-ND.
POLYSWITCH PTC RESET 6A AMMO - RUEF600-AP
Order 'polyswitch ptc reset 6a ammo - RUEF600-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-AP-ND.
POLYSWITCH PTC RESET 3A HOLD - RXEF300-1
Order 'polyswitch ptc reset 3a hold - RXEF300-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF300-1-ND.
Send this link via E-Mail
Help With This Screen
