POLYSWITCH PTC RESET 6A AMMO - RUEF600-AP
| Digi-Key Part Number | RUEF600-AP-ND |
1000 |
.39100 |
Extended Price
391.00 |
| Manufacturer Part Number | RUEF600-AP | |||
| Description | POLYSWITCH PTC RESET 6A AMMO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUEF600-AP |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Current - Hold (Ih) | 6A |
| Current - Trip (It) | 12A |
| Current - Max | 100A |
| Voltage - Max | 30V |
| Time to Trip | 16s |
| R Min/Max | 0.005 ~ 0.020 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUEF600 AP RUEF600AP |
RUEF600-AP Specification Sheet
POLYSWITCH PTC RESET 6A AMMO - RUEF600-AP (RUEF600-AP-ND)
Related parts :POLYSWITCH PTC RESET 6A AMMO - RUEF600-AP
Order 'polyswitch ptc reset 6a ammo - RUEF600-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-AP-ND.
POLYSWITCH PTC RESET 6A AMMO - RHEF600-AP
Order 'polyswitch ptc reset 6a ammo - RHEF600-AP' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF600-AP-ND.
POLYSWITCH PTC RESET 3A AMMO - RUEF300-AP
Order 'polyswitch ptc reset 3a ammo - RUEF300-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF300-AP-ND.
POLYSWITCH PTC RESET 6A HOLD - RUEF600-1
Order 'polyswitch ptc reset 6a hold - RUEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-1-ND.
POLYSWITCH PTC RESET 2.5A AMMO - RGEF250-AP
Order 'polyswitch ptc reset 2.5a ammo - RGEF250-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF250-AP-ND.
POLYSWITCH PTC RESET .5A AMMO - RHEF050-AP
Order 'polyswitch ptc reset .5a ammo - RHEF050-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF050-AP-ND.
POLYSWITCH PTC RESET .7A AMMO - RHEF070-AP
Order 'polyswitch ptc reset .7a ammo - RHEF070-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF070-AP-ND.
POLYSWITCH PTC RESET 1A AMMO - RHEF100-AP
Order 'polyswitch ptc reset 1a ammo - RHEF100-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF100-AP-ND.
POLYSWITCH PTC RESET 1.1A AMMO - RUEF110-AP
Order 'polyswitch ptc reset 1.1a ammo - RUEF110-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF110-AP-ND.
POLYSWITCH PTC RESET 1.35A AMMO - RUEF135-AP
Order 'polyswitch ptc reset 1.35a ammo - RUEF135-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF135-AP-ND.
POLYSWITCH PTC RESET 1.85A AMMO - RUEF185-AP
Order 'polyswitch ptc reset 1.85a ammo - RUEF185-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF185-AP-ND.
POLYSWITCH PTC RESET 2.5A AMMO - RUEF250-AP
Order 'polyswitch ptc reset 2.5a ammo - RUEF250-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF250-AP-ND.
POLYSWITCH PTC RESET 4A AMMO - RUEF400-AP
Order 'polyswitch ptc reset 4a ammo - RUEF400-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF400-AP-ND.
POLYSWITCH PTC RESET 5A AMMO - RUEF500K-AP
Order 'polyswitch ptc reset 5a ammo - RUEF500K-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF500K-AP-ND.
POLYSWITCH PTC RESET 0.1A AMMO - RXEF010-AP
Order 'polyswitch ptc reset 0.1a ammo - RXEF010-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF010-AP-ND.
Send this link via E-Mail
Help With This Screen
