POLYSWITCH PTC RESET 6A T/R - RUEF600-2 - Over Voltage, Current, Temperature Devices
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600-2
| Digi-Key Part Number | RUEF600-2-ND |
1000 |
.39100 |
Extended Price
391.00 |
| Manufacturer Part Number | RUEF600-2 | |||
| Description | POLYSWITCH PTC RESET 6A T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUEF600-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) | 6A |
| Current - Trip (It) | 12A |
| Current - Max | 100A |
| Voltage - Max | 30V |
| Time to Trip | 16s |
| R Min/Max | 0.005 ~ 0.020 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUEF600 2 RUEF6002 |
RUEF600-2 Specification Sheet
POLYSWITCH PTC RESET 6A T/R - RUEF600-2 (RUEF600-2-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600-2POLYSWITCH PTC RESET 6A T/R - RUEF600-2
Order 'polyswitch ptc reset 6a t/r - RUEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-2-ND.
POLYSWITCH PTC RESET 6A T/R - RUEF600K-2
Order 'polyswitch ptc reset 6a t/r - RUEF600K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RGEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - RHEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RHEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF600-2-ND.
POLYSWITCH PTC RESET 6A HOLD - RUEF600-1
Order 'polyswitch ptc reset 6a hold - RUEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-1-ND.
POLYSWITCH PTC RESET 6A AMMO - RUEF600-AP
Order 'polyswitch ptc reset 6a ammo - RUEF600-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-AP-ND.
POLYSWITCH PTC RESET 6A HLD T/R - AGRF600-2
Order 'polyswitch ptc reset 6a hld t/r - AGRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - AHRF600-2
Order 'polyswitch ptc reset 6a hld t/r - AHRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-2-ND.
POLYSWITCH PTC RESET 3A T/R - RUEF300-2
Order 'polyswitch ptc reset 3a t/r - RUEF300-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF300-2-ND.
POLYSWITCH PTC RESET 3A T/R - RUEF300K-2
Order 'polyswitch ptc reset 3a t/r - RUEF300K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF300K-2-ND.
POLYSWITCH PTC RESET 3A T/R - RXEF300-2
Order 'polyswitch ptc reset 3a t/r - RXEF300-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF300-2-ND.
POLYSWITCH PTC RESET 6A STRAP - LR4-600XF
Order 'polyswitch ptc reset 6a strap - LR4-600XF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LR4-600XF-ND.
POLYSWITCH PTC RESET 0.12A T/R - LVR012S-2
Order 'polyswitch ptc reset 0.12a t/r - LVR012S-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR012S-2-ND.
POLYSWITCH PTC RESET 0.16A T/R - LVR016S-2
Order 'polyswitch ptc reset 0.16a t/r - LVR016S-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR016S-2-ND.
POLYSWITCH PTC RESET 0.25A T/R - LVR025K-2
Order 'polyswitch ptc reset 0.25a t/r - LVR025K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR025K-2-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600-2
Send this link via E-Mail
Help With This Screen
