POLYSWITCH PTC RESET 6A HOLD - RUEF600-1 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | RUEF600-1-ND |
2000 |
.39100 |
Extended Price
782.00 |
| Manufacturer Part Number | RUEF600-1 | |||
| Description | POLYSWITCH PTC RESET 6A HOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUEF600-1 |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | 6A |
| Current - Trip (It) | 12A |
| Current - Max | 100A |
| Voltage - Max | 30V |
| Time to Trip | 16s |
| R Min/Max | 0.005 ~ 0.020 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUEF600 1 RUEF6001 |
RUEF600-1 Specification Sheet
POLYSWITCH PTC RESET 6A HOLD - RUEF600-1 (RUEF600-1-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :POLYSWITCH PTC RESET 6A HOLD - RUEF600-1
Order 'polyswitch ptc reset 6a hold - RUEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - RGEF600-1
Order 'polyswitch ptc reset 6a hold - RGEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-1-ND.
POLYSWITCH PTC RESET 6A AMMO - RUEF600-AP
Order 'polyswitch ptc reset 6a ammo - RUEF600-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-AP-ND.
POLYSWITCH PTC RESET 6A HOLD - RUEF600K
Order 'polyswitch ptc reset 6a hold - RUEF600K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-ND.
POLYSWITCH PTC RESET 3A HOLD - RXEF300-1
Order 'polyswitch ptc reset 3a hold - RXEF300-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF300-1-ND.
POLYSWITCH PTC RESET 6A HOLD - AGRF600
Order 'polyswitch ptc reset 6a hold - AGRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600-0.125
Order 'polyswitch ptc reset 6a hold - AHRF600-0.125' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-0.125-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600-1
Order 'polyswitch ptc reset 6a hold - AHRF600-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number AHRF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600
Order 'polyswitch ptc reset 6a hold - AHRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-ND.
POLYSWITCH PTC RESET 0.12A HOLD - LVR012S-1
Order 'polyswitch ptc reset 0.12a hold - LVR012S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR012S-1-ND.
POLYSWITCH PTC RESET 0.16A HOLD - LVR016S-1
Order 'polyswitch ptc reset 0.16a hold - LVR016S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR016S-1-ND.
POLYSWITCH PTC RESET 0.25A HOLD - LVR025S-1
Order 'polyswitch ptc reset 0.25a hold - LVR025S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR025S-1-ND.
POLYSWITCH PTC RESET 0.4A HOLD - LVR040K-1
Order 'polyswitch ptc reset 0.4a hold - LVR040K-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR040K-1-ND.
POLYSWITCH PTC RESET 0.4A HOLD - LVR040S-1
Order 'polyswitch ptc reset 0.4a hold - LVR040S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR040S-1-ND.
POLYSWITCH PTC RESET 10A HOLD - RGEF1000-1
Order 'polyswitch ptc reset 10a hold - RGEF1000-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1000-1-ND.
Send this link via E-Mail
Help With This Screen
