POLYSWITCH RUE SERIES 2.50A - RUEF250 - Over Current Circuit Protection
| Digi-Key Part Number | RUEF250-ND |
1 10 100 500 1000 5000 10000 50000 100000 |
.49000 .45100 .41000 .32100 .27700 .25500 .21400 .20500 .19680 |
Extended Price
0.49 4.51 41.00 160.50 277.00 1275.00 2140.00 10250.00 19680.00 |
| Manufacturer Part Number | RUEF250 | |||
| Description | POLYSWITCH RUE SERIES 2.50A | |||
| Quantity Available | 14358 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RUEF250 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 30.000 VDC [Max] |
| Voltage | 30.000 VAC [Max] |
| Hold Current | 2.50 A [Max] |
| Current Tripping | 5.000 A [Typ] |
| Current | 100.0 A @ 30.0 VDC |
| Current | 100.0 A @ 30.0 VAC |
| Surge Current | 100.00 A [Max] |
| Initial Resistance | 0.02 ~ 0.04 Ohm |
| Post Trip Resistance | 0.070 Ohms [Nom] |
| Time to Trip | 10.300 s [Max] |
| Height | 18.300 mm [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Thickness | 3.0000 mm [Typ] |
| Width | 11.400 mm [Typ] |
| Current Non Tripping (Max) | 2.50 A @ 20 °C |
| Current Tripping (Min) | 5.00 A @ 20 °C |
| Resistance | 0.020 Ohms @ 20 °C |
| A | 11.400 mm [Typ] |
| B | 18.300 mm [Typ] |
| C | 5.800 mm [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RUEF250 RUEF250 |
RUEF250 Specification Sheet
POLYSWITCH RUE SERIES 2.50A - RUEF250 (RUEF250-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:POLYSWITCH RUE SERIES 2.50A - RUE250U-2
Order 'polyswitch rue series 2.50a - RUE250U-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE250U-2-ND.
POLYSWITCH RUE SERIES 2.50A - RUEF250
Order 'polyswitch rue series 2.50a - RUEF250' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUEF250-ND.
POLYSWITCH RUE SERIES 2.50A - RUEF250U-2
Order 'polyswitch rue series 2.50a - RUEF250U-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUEF250U-2-ND.
POLYSWITCH RUE SERIES 0.90A - RUE090
Order 'polyswitch rue series 0.90a - RUE090' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE090-ND.
POLYSWITCH RUE SERIES 1.10A - RUE110
Order 'polyswitch rue series 1.10a - RUE110' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE110-ND.
POLYSWITCH RUE SERIES 1.35A - RUE135
Order 'polyswitch rue series 1.35a - RUE135' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE135-ND.
POLYSWITCH RUE SERIES 1.60A - RUE160
Order 'polyswitch rue series 1.60a - RUE160' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE160-ND.
POLYSWITCH RUE SERIES 1.85A - RUE185
Order 'polyswitch rue series 1.85a - RUE185' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE185-ND.
POLYSWITCH RUE SERIES 2.50A - RUE250
Order 'polyswitch rue series 2.50a - RUE250' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE250-ND.
POLYSWITCH RUE SERIES 3.00A - RUE300
Order 'polyswitch rue series 3.00a - RUE300' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE300-ND.
POLYSWITCH RUE SERIES 4.00A - RUE400-1
Order 'polyswitch rue series 4.00a - RUE400-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE400-1-ND.
POLYSWITCH RUE SERIES 4.00A - RUE400
Order 'polyswitch rue series 4.00a - RUE400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE400-ND.
POLYSWITCH RUE SERIES 5.00A - RUE500
Order 'polyswitch rue series 5.00a - RUE500' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE500-ND.
POLYSWITCH RUE SERIES 6.00A - RUE600
Order 'polyswitch rue series 6.00a - RUE600' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE600-ND.
POLYSWITCH RUE SERIES 7.00A - RUE700
Order 'polyswitch rue series 7.00a - RUE700' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE700-ND.
Send this link via E-Mail
Help With This Screen