POLYSWITCH RUE SERIES 6.00A - RUE600 - Over Current Circuit Protection
| Digi-Key Part Number | RUE600-ND |
2000 |
.38644 |
Extended Price
772.88 |
| Manufacturer Part Number | RUE600 | |||
| Description | POLYSWITCH RUE SERIES 6.00A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RUE600 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 30.000 VDC [Max] |
| Voltage | 30.000 VAC [Max] |
| Hold Current | 6.00 A [Max] |
| Current Tripping | 12.000 A [Typ] |
| Current | 100.0 A @ 30.0 VDC |
| Current | 100.0 A @ 30.0 VAC |
| Surge Current | 100.00 A [Max] |
| Initial Resistance | 0.005 ~ 0.02 Ohm |
| Post Trip Resistance | 0.040 Ohms [Nom] |
| Time to Trip | 16.000 s [Max] |
| Height | 24.100 mm [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Thickness | 3.0000 mm [Typ] |
| Width | 16.500 mm [Typ] |
| Current Non Tripping (Max) | 6.00 A @ 20 °C |
| Current Tripping (Min) | 12.00 A @ 20 °C |
| Resistance | 0.005 Ohms @ 20 °C |
| A | 16.500 mm [Typ] |
| B | 24.100 mm [Typ] |
| C | 7.600 mm [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RUE600 RUE600 |
RUE600 Specification Sheet
POLYSWITCH RUE SERIES 6.00A - RUE600 (RUE600-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:POLYSWITCH RUE SERIES 6.00A - RUE600
Order 'polyswitch rue series 6.00a - RUE600' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE600-ND.
POLYSWITCH RUE SERIES 0.90A - RUE090
Order 'polyswitch rue series 0.90a - RUE090' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE090-ND.
POLYSWITCH RUE SERIES 1.10A - RUE110
Order 'polyswitch rue series 1.10a - RUE110' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE110-ND.
POLYSWITCH RUE SERIES 1.35A - RUE135
Order 'polyswitch rue series 1.35a - RUE135' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE135-ND.
POLYSWITCH RUE SERIES 1.60A - RUE160
Order 'polyswitch rue series 1.60a - RUE160' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE160-ND.
POLYSWITCH RUE SERIES 1.85A - RUE185
Order 'polyswitch rue series 1.85a - RUE185' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE185-ND.
POLYSWITCH RUE SERIES 2.50A - RUE250
Order 'polyswitch rue series 2.50a - RUE250' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE250-ND.
POLYSWITCH RUE SERIES 2.50A - RUE250U-2
Order 'polyswitch rue series 2.50a - RUE250U-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE250U-2-ND.
POLYSWITCH RUE SERIES 3.00A - RUE300
Order 'polyswitch rue series 3.00a - RUE300' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE300-ND.
POLYSWITCH RUE SERIES 4.00A - RUE400-1
Order 'polyswitch rue series 4.00a - RUE400-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE400-1-ND.
POLYSWITCH RUE SERIES 4.00A - RUE400
Order 'polyswitch rue series 4.00a - RUE400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE400-ND.
POLYSWITCH RUE SERIES 5.00A - RUE500
Order 'polyswitch rue series 5.00a - RUE500' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE500-ND.
POLYSWITCH RUE SERIES 7.00A - RUE700
Order 'polyswitch rue series 7.00a - RUE700' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE700-ND.
POLYSWITCH RUE SERIES 8.00A - RUE800
Order 'polyswitch rue series 8.00a - RUE800' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE800-ND.
POLYSWITCH RUE SERIES 9.00A - RUE900
Order 'polyswitch rue series 9.00a - RUE900' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUE900-ND.
Send this link via E-Mail
Help With This Screen