Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUM UNPNTD 5.71X3.74X1.77" - 1590J - Boxes, Enclosures, Racks

Digi-Key Part Number HM366-ND
Price Break
1
10
100
250
500
Unit Price
12.92000
10.76700
9.94000
9.22564
8.07248
Extended Price
12.92
107.67
994.00
2306.41
4036.24
Manufacturer Part Number1590J
DescriptionBOX ALUM UNPNTD 5.71X3.74X1.77"
Quantity Available 62
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1590J
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
TypeBox (Enclosure)
ColorNatural
Height144.780 mm [Typ]
Width93.980 mm [Typ]
ShapeRectangular
StandardIP
FinishUnfinished
A5.700 in [Nom]
B3.700 in [Nom]
C1.800 in [Nom]
F3.100 in [Nom]
Fastening TypeScrew
G5.100 in [Nom]
MaterialAluminum, Die-Cast
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1590J
1590J
HM366 ND
HM366ND
HM366

1590J Specification Sheet

Image of BOX ALUM UNPNTD 5.71X3.74X1.77" - 1590J

BOX ALUM UNPNTD 5.71X3.74X1.77" - 1590J (HM366-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ALUM UNPNTD 5.71X3.74X1.77" - 1590J
 Order 'box alum unpntd 5.71x3.74x1.77" - 1590J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM366-ND.
BOX ALUM UNPNTD 3.64X1.52X1.06" - 1590A
 Order 'box alum unpntd 3.64x1.52x1.06" - 1590A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM150-ND.
BOX ALUM UNPNTD 4.39X2.34X1.06" - 1590B
 Order 'box alum unpntd 4.39x2.34x1.06" - 1590B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM151-ND.
BOX ALUM UNPNTD 4.72X3.70X2.07" - 1590C
 Order 'box alum unpntd 4.72x3.70x2.07" - 1590C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM153-ND.
BOX ALUM UNPNTD 7.38X4.70X2.05" - 1590D
 Order 'box alum unpntd 7.38x4.70x2.05" - 1590D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM154-ND.
BOX ALUM UNPNTD 7.38X7.38X2.48" - 1590F
 Order 'box alum unpntd 7.38x7.38x2.48" - 1590F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM156-ND.
BOX ALUM UNPNTD 1.99X1.99X1.06" - 1590LB
 Order 'box alum unpntd 1.99x1.99x1.06" - 1590LB' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM157-ND.
BOX ALUM UNPNTD 4.35X3.21X1.57" - 1590S
 Order 'box alum unpntd 4.35x3.21x1.57" - 1590S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM158-ND.
BOX ALUM UNPNTD 4.74X3.13X2.17" - 1590T
 Order 'box alum unpntd 4.74x3.13x2.17" - 1590T' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM159-ND.
BOX ALUM UNPNTD 4.70X4.70X2.17" - 1590U
 Order 'box alum unpntd 4.70x4.70x2.17" - 1590U' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM160-ND.
BOX ALUM UNPNTD 4.70X4.70X3.54" - 1590V
 Order 'box alum unpntd 4.70x4.70x3.54" - 1590V' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM161-ND.
BOX ALUM UNPNTD 7.38X4.70X1.30" - 1590DD
 Order 'box alum unpntd 7.38x4.70x1.30" - 1590DD' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM347-ND.
BOX ALUM UNPNTD 6.01X3.24X1.81" - 1590P1
 Order 'box alum unpntd 6.01x3.24x1.81" - 1590P1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM348-ND.
BOX ALUM UNPNTD 2.07X1.5X1.06" - 1590H
 Order 'box alum unpntd 2.07x1.5x1.06" - 1590H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM365-ND.
BOX ALUM UNPNTD 4.92X4.92X2.95" - 1590K
 Order 'box alum unpntd 4.92x4.92x2.95" - 1590K' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM367-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUM UNPNTD 4.92X4.92X2.95" - 1590K Next: BOX ALUM UNPNTD 6.01X3.24X1.81" - 1590P1