Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RHEF600-2
POLYSWITCH PTC RESET 6A HLD T/R - RHEF600-2 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | RHEF600-2-ND |
2000 |
.39100 |
Extended Price
782.00 |
| Manufacturer Part Number | RHEF600-2 | |||
| Description | POLYSWITCH PTC RESET 6A HLD T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RHEF600-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) | 6A |
| Current - Trip (It) | 10.8A |
| Current - Max | 100A |
| Voltage - Max | 16V |
| Time to Trip | 5s |
| R Min/Max | 0.013 ~ 0.022 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RHEF600 2 RHEF6002 |
RHEF600-2 Specification Sheet
POLYSWITCH PTC RESET 6A HLD T/R - RHEF600-2 (RHEF600-2-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RHEF600-2Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RHEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RHEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RGEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AGRF600-2
Order 'polyswitch ptc reset 6a hld t/r - AGRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AHRF600-2
Order 'polyswitch ptc reset 6a hld t/r - AHRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF1000-2
Order 'polyswitch ptc reset 10a hld t/r - RGEF1000-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1000-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF1100-2
Order 'polyswitch ptc reset 11a hld t/r - RGEF1100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1100-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF1200-2
Order 'polyswitch ptc reset 12a hld t/r - RGEF1200-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1200-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF1400-2
Order 'polyswitch ptc reset 14a hld t/r - RGEF1400-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1400-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF300-2
Order 'polyswitch ptc reset 3a hld t/r - RGEF300-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF300-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF300K-2
Order 'polyswitch ptc reset 3a hld t/r - RGEF300K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF300K-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF400-2
Order 'polyswitch ptc reset 4a hld t/r - RGEF400-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF400-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF400K-2
Order 'polyswitch ptc reset 4a hld t/r - RGEF400K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF400K-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF500-2
Order 'polyswitch ptc reset 5a hld t/r - RGEF500-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF500-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF500K-2
Order 'polyswitch ptc reset 5a hld t/r - RGEF500K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF500K-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF700-2
Order 'polyswitch ptc reset 7a hld t/r - RGEF700-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF700-2-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RHEF600-2
Send this link via E-Mail
Help With This Screen
