POLYSWITCH RHE SERIES 6.0A HOLD - RHE600
| Digi-Key Part Number | RHE600-ND |
2000 |
.40316 |
Extended Price
806.32 |
| Manufacturer Part Number | RHE600 | |||
| Description | POLYSWITCH RHE SERIES 6.0A HOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RHE600 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 16.000 VDC [Max] |
| Hold Current | 6.00 A [Max] |
| Current Tripping | 10.800 A [Typ] |
| Surge Current | 100.00 A [Max] |
| Initial Resistance | 0.013 ~ 0.022 Ohm |
| Post Trip Resistance | 0.032 Ohms [Nom] |
| Height | 21.000 mm [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Thickness | 3.0000 mm [Typ] |
| Width | 11.200 mm [Typ] |
| A | 0.440 in [Typ] |
| B | 0.830 in [Typ] |
| C | 0.230 in [Max] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RHE600 RHE600 |
RHE600 Specification Sheet
POLYSWITCH RHE SERIES 6.0A HOLD - RHE600 (RHE600-ND)
Related parts :POLYSWITCH RHE SERIES 6.0A HOLD - RHE600
Order 'polyswitch rhe series 6.0a hold - RHE600' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE600-ND.
POLYSWITCH RHE SERIES 0.7A HOLD - RHE070
Order 'polyswitch rhe series 0.7a hold - RHE070' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE070-ND.
POLYSWITCH RHE SERIES 10.0A HOLD - RHE1000
Order 'polyswitch rhe series 10.0a hold - RHE1000' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE1000-ND.
POLYSWITCH RHE SERIES 13.0A HOLD - RHE1300
Order 'polyswitch rhe series 13.0a hold - RHE1300' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE1300-ND.
POLYSWITCH RHE SERIES 15.0A HOLD - RHE1500
Order 'polyswitch rhe series 15.0a hold - RHE1500' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE1500-ND.
POLYSWITCH RHE SERIES 4.0A HOLD - RHE400
Order 'polyswitch rhe series 4.0a hold - RHE400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE400-ND.
POLYSWITCH RHE SERIES 4.5A HOLD - RHE450
Order 'polyswitch rhe series 4.5a hold - RHE450' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE450-ND.
POLYSWITCH RHE SERIES 6.5A HOLD - RHE650
Order 'polyswitch rhe series 6.5a hold - RHE650' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE650-ND.
POLYSWITCH RHE SERIES 7.5A HOLD - RHE750
Order 'polyswitch rhe series 7.5a hold - RHE750' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHE750-ND.
POLYSWITCH RHE SERIES 0.7A HOLD - RHEF070
Order 'polyswitch rhe series 0.7a hold - RHEF070' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF070-ND.
POLYSWITCH RHE SERIES 10.0A HOLD - RHEF1000
Order 'polyswitch rhe series 10.0a hold - RHEF1000' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF1000-ND.
POLYSWITCH RHE SERIES 13.0A HOLD - RHEF1300
Order 'polyswitch rhe series 13.0a hold - RHEF1300' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF1300-ND.
POLYSWITCH RHE SERIES 15.0A HOLD - RHEF1500
Order 'polyswitch rhe series 15.0a hold - RHEF1500' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF1500-ND.
POLYSWITCH RHE SERIES 4.0A HOLD - RHEF400
Order 'polyswitch rhe series 4.0a hold - RHEF400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF400-ND.
POLYSWITCH RHE SERIES 4.5A HOLD - RHEF450
Order 'polyswitch rhe series 4.5a hold - RHEF450' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RHEF450-ND.
Send this link via E-Mail
Help With This Screen