Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600K
POLYSWITCH PTC RESET 6A KINK - RGEF600K - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | RGEF600K-ND |
2000 |
.32700 |
Extended Price
654.00 |
| Manufacturer Part Number | RGEF600K | |||
| Description | POLYSWITCH PTC RESET 6A KINK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGEF600K |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | 6A |
| Current - Trip (It) | 10.2A |
| Current - Max | 100A |
| Voltage - Max | 16V |
| Time to Trip | 3.3s |
| R Min/Max | 0.010 ~ 0.019 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGEF600K RGEF600K |
RGEF600K Specification Sheet
POLYSWITCH PTC RESET 6A KINK - RGEF600K (RGEF600K-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600KTyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600K
Order 'polyswitch ptc reset 6a kink - RGEF600K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600K-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LR4-600XF
Order 'polyswitch ptc reset 6a strap - LR4-600XF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LR4-600XF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600-1
Order 'polyswitch ptc reset 6a hold - RGEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-1-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RGEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RHEF600-2
Order 'polyswitch ptc reset 6a hld t/r - RHEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600-1
Order 'polyswitch ptc reset 6a hold - RUEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-1-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600-2
Order 'polyswitch ptc reset 6a t/r - RUEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600-AP
Order 'polyswitch ptc reset 6a ammo - RUEF600-AP' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-AP-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600K-2
Order 'polyswitch ptc reset 6a t/r - RUEF600K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RUEF600K
Order 'polyswitch ptc reset 6a hold - RUEF600K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AGRF600-2
Order 'polyswitch ptc reset 6a hld t/r - AGRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AGRF600
Order 'polyswitch ptc reset 6a hold - AGRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AHRF600-0.125
Order 'polyswitch ptc reset 6a hold - AHRF600-0.125' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-0.125-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AHRF600-2
Order 'polyswitch ptc reset 6a hld t/r - AHRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-2-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device AHRF600
Order 'polyswitch ptc reset 6a hold - AHRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device RGEF600K
Send this link via E-Mail
Help With This Screen
