Keywords:





POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2

Digi-Key Part Number RGEF600-2-ND
Price Break
2000
Unit Price
.34900
Extended Price
698.00
Manufacturer Part NumberRGEF600-2
DescriptionPOLYSWITCH PTC RESET 6A HLD T/R
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRGEF600-2
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingTape & Reel (TR)
Current - Hold (Ih)6A
Current - Trip (It)10.2A
Current - Max100A
Voltage - Max16V
Time to Trip3.3s
R Min/Max0.010 ~ 0.019 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RGEF600 2
RGEF6002

RGEF600-2 Specification Sheet

Image of POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2

POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2 (RGEF600-2-ND)

Related parts :
POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2
 Order 'polyswitch ptc reset 6a hld t/r - RGEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - RHEF600-2
 Order 'polyswitch ptc reset 6a hld t/r - RHEF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF600-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - AGRF600-2
 Order 'polyswitch ptc reset 6a hld t/r - AGRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-2-ND.
POLYSWITCH PTC RESET 6A HLD T/R - AHRF600-2
 Order 'polyswitch ptc reset 6a hld t/r - AHRF600-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-2-ND.
POLYSWITCH PTC RESET 10A HLD T/R - RGEF1000-2
 Order 'polyswitch ptc reset 10a hld t/r - RGEF1000-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1000-2-ND.
POLYSWITCH PTC RESET 11A HLD T/R - RGEF1100-2
 Order 'polyswitch ptc reset 11a hld t/r - RGEF1100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1100-2-ND.
POLYSWITCH PTC RESET 12A HLD T/R - RGEF1200-2
 Order 'polyswitch ptc reset 12a hld t/r - RGEF1200-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1200-2-ND.
POLYSWITCH PTC RESET 14A HLD T/R - RGEF1400-2
 Order 'polyswitch ptc reset 14a hld t/r - RGEF1400-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1400-2-ND.
POLYSWITCH PTC RESET 3A HLD T/R - RGEF300-2
 Order 'polyswitch ptc reset 3a hld t/r - RGEF300-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF300-2-ND.
POLYSWITCH PTC RESET 3A HLD T/R - RGEF300K-2
 Order 'polyswitch ptc reset 3a hld t/r - RGEF300K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF300K-2-ND.
POLYSWITCH PTC RESET 4A HLD T/R - RGEF400-2
 Order 'polyswitch ptc reset 4a hld t/r - RGEF400-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF400-2-ND.
POLYSWITCH PTC RESET 4A HLD T/R - RGEF400K-2
 Order 'polyswitch ptc reset 4a hld t/r - RGEF400K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF400K-2-ND.
POLYSWITCH PTC RESET 5A HLD T/R - RGEF500-2
 Order 'polyswitch ptc reset 5a hld t/r - RGEF500-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF500-2-ND.
POLYSWITCH PTC RESET 5A HLD T/R - RGEF500K-2
 Order 'polyswitch ptc reset 5a hld t/r - RGEF500K-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF500K-2-ND.
POLYSWITCH PTC RESET 7A HLD T/R - RGEF700-2
 Order 'polyswitch ptc reset 7a hld t/r - RGEF700-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF700-2-ND.

Send this link via E-Mail
Help With This Screen

POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POLYSWITCH PTC RESET 6A HLD T/R - AHRF600-2 Next: POLYSWITCH PTC RESET 6A HLD T/R - RHEF600-2
POLYSWITCH PTC RESET 6A HLD T/R - RGEF600-2