Keywords:





POLYSWITCH PTC RESET 6A HOLD - RGEF600-1 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number RGEF600-1-ND
Price Break
2000
Unit Price
.34900
Extended Price
698.00
Manufacturer Part NumberRGEF600-1
DescriptionPOLYSWITCH PTC RESET 6A HOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRGEF600-1
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingBulk
Current - Hold (Ih)6A
Current - Trip (It)10.2A
Current - Max100A
Voltage - Max16V
Time to Trip3.3s
R Min/Max0.010 ~ 0.019 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RGEF600 1
RGEF6001

RGEF600-1 Specification Sheet

Image of POLYSWITCH PTC RESET 6A HOLD - RGEF600-1

POLYSWITCH PTC RESET 6A HOLD - RGEF600-1 (RGEF600-1-ND) - Over Voltage, Current, Temperature Devices

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH PTC RESET 6A HOLD - RGEF600-1
 Order 'polyswitch ptc reset 6a hold - RGEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - RUEF600-1
 Order 'polyswitch ptc reset 6a hold - RUEF600-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - RUEF600K
 Order 'polyswitch ptc reset 6a hold - RUEF600K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF600K-ND.
POLYSWITCH PTC RESET 3A HOLD - RXEF300-1
 Order 'polyswitch ptc reset 3a hold - RXEF300-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RXEF300-1-ND.
POLYSWITCH PTC RESET 6A HOLD - AGRF600
 Order 'polyswitch ptc reset 6a hold - AGRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF600-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600-0.125
 Order 'polyswitch ptc reset 6a hold - AHRF600-0.125' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-0.125-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600-1
 Order 'polyswitch ptc reset 6a hold - AHRF600-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number AHRF600-1-ND.
POLYSWITCH PTC RESET 6A HOLD - AHRF600
 Order 'polyswitch ptc reset 6a hold - AHRF600' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF600-ND.
POLYSWITCH PTC RESET 0.12A HOLD - LVR012S-1
 Order 'polyswitch ptc reset 0.12a hold - LVR012S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR012S-1-ND.
POLYSWITCH PTC RESET 0.16A HOLD - LVR016S-1
 Order 'polyswitch ptc reset 0.16a hold - LVR016S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR016S-1-ND.
POLYSWITCH PTC RESET 0.25A HOLD - LVR025S-1
 Order 'polyswitch ptc reset 0.25a hold - LVR025S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR025S-1-ND.
POLYSWITCH PTC RESET 0.4A HOLD - LVR040K-1
 Order 'polyswitch ptc reset 0.4a hold - LVR040K-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR040K-1-ND.
POLYSWITCH PTC RESET 0.4A HOLD - LVR040S-1
 Order 'polyswitch ptc reset 0.4a hold - LVR040S-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR040S-1-ND.
POLYSWITCH PTC RESET 10A HOLD - RGEF1000-1
 Order 'polyswitch ptc reset 10a hold - RGEF1000-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1000-1-ND.
POLYSWITCH PTC RESET 12A HOLD - RGEF1200-1
 Order 'polyswitch ptc reset 12a hold - RGEF1200-1' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF1200-1-ND.

Send this link via E-Mail
Help With This Screen

POLYSWITCH PTC RESET 6A HOLD - RGEF600-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POLYSWITCH PTC RESET 6A HOLD - AHRF600-1 Next: POLYSWITCH PTC RESET 6A HOLD - RUEF600-1
POLYSWITCH PTC RESET 6A HOLD - RGEF600-1