POLYSWITCH RGE SERIES 11.0A HOLD - RGEF1100
| Digi-Key Part Number | RGEF1100-ND |
1 10 100 500 1000 5000 10000 50000 100000 |
.81000 .74300 .67500 .52700 .45300 .41800 .35100 .33750 .32400 |
Extended Price
0.81 7.43 67.50 263.50 453.00 2090.00 3510.00 16875.00 32400.00 |
| Manufacturer Part Number | RGEF1100 | |||
| Description | POLYSWITCH RGE SERIES 11.0A HOLD | |||
| Quantity Available | 2997 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGEF1100 |
| Vendor | Raychem/Tyco Electronics |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 16.000 VDC [Max] |
| Hold Current | 11.00 A [Max] |
| Current Tripping | 18.700 A [Typ] |
| Current | 100.0 A @ 16.0 V |
| Surge Current | 100.00 A [Max] |
| Initial Resistance | 0.0037 ~ 0.006 Ohm |
| Post Trip Resistance | 0.009 Ohms [Nom] |
| Height | 26.000 mm [Max] |
| Packaging | Bulk |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Thickness | 3.0000 mm [Typ] |
| Width | 17.500 mm [Typ] |
| Current Non Tripping (Max) | 11.00 A @ 25 °C |
| Current Tripping (Min) | 18.70 A @ 25 °C |
| Resistance | 0.004 Ohms @ 25 °C |
| A | 17.500 mm [Typ] |
| B | 26.000 mm [Typ] |
| C | 5.800 mm [Typ] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGEF1100 RGEF1100 |
RGEF1100 Specification Sheet
POLYSWITCH RGE SERIES 11.0A HOLD - RGEF1100 (RGEF1100-ND)
Related parts:POLYSWITCH RGE SERIES 11.0A HOLD - RGEF1100
Order 'polyswitch rge series 11.0a hold - RGEF1100' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1100-ND.
POLYSWITCH RGE SERIES 10.0A HOLD - RGE1000
Order 'polyswitch rge series 10.0a hold - RGE1000' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE1000-ND.
POLYSWITCH RGE SERIES 11.0A HOLD - RGE1100
Order 'polyswitch rge series 11.0a hold - RGE1100' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE1100-ND.
POLYSWITCH RGE SERIES 12.0A HOLD - RGE1200
Order 'polyswitch rge series 12.0a hold - RGE1200' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE1200-ND.
POLYSWITCH RGE SERIES 14.0A HOLD - RGE1400
Order 'polyswitch rge series 14.0a hold - RGE1400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE1400-ND.
POLYSWITCH RGE SERIES 3.0A HOLD - RGE300
Order 'polyswitch rge series 3.0a hold - RGE300' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE300-ND.
POLYSWITCH RGE SERIES 4.0A HOLD - RGE400
Order 'polyswitch rge series 4.0a hold - RGE400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE400-ND.
POLYSWITCH RGE SERIES 5.0A HOLD - RGE500
Order 'polyswitch rge series 5.0a hold - RGE500' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE500-ND.
POLYSWITCH RGE SERIES 6.0A HOLD - RGE600
Order 'polyswitch rge series 6.0a hold - RGE600' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE600-ND.
POLYSWITCH RGE SERIES 7.0A HOLD - RGE700
Order 'polyswitch rge series 7.0a hold - RGE700' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE700-ND.
POLYSWITCH RGE SERIES 8.0A HOLD - RGE800
Order 'polyswitch rge series 8.0a hold - RGE800' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE800-ND.
POLYSWITCH RGE SERIES 9.0A HOLD - RGE900
Order 'polyswitch rge series 9.0a hold - RGE900' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGE900-ND.
POLYSWITCH RGE SERIES 10.0A HOLD - RGEF1000
Order 'polyswitch rge series 10.0a hold - RGEF1000' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1000-ND.
POLYSWITCH RGE SERIES 12.0A HOLD - RGEF1200
Order 'polyswitch rge series 12.0a hold - RGEF1200' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1200-ND.
POLYSWITCH RGE SERIES 14.0A HOLD - RGEF1400
Order 'polyswitch rge series 14.0a hold - RGEF1400' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1400-ND.
Send this link via E-Mail
Help With This Screen