Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POLYSWITCH PTC RESET 11A KINK - RGEF1100K

Digi-Key Part Number RGEF1100K-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberRGEF1100K
DescriptionPOLYSWITCH PTC RESET 11A KINK
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRGEF1100K
VendorRaychem/Tyco Electronics
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RGEF1100K
RGEF1100K


Image of POLYSWITCH PTC RESET 11A KINK - RGEF1100K

POLYSWITCH PTC RESET 11A KINK - RGEF1100K (RGEF1100K-ND)

Related parts :
POLYSWITCH PTC RESET 11A KINK - RGEF1100K
 Order 'polyswitch ptc reset 11a kink - RGEF1100K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1100K-ND.
POLYSWITCH PTC RESET 10A KINK - RGEF1000K
 Order 'polyswitch ptc reset 10a kink - RGEF1000K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1000K-ND.
POLYSWITCH PTC RESET 11A HOLD - RGEF1100-1
 Order 'polyswitch ptc reset 11a hold - RGEF1100-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1100-1-ND.
POLYSWITCH PTC RESET 11A HLD T/R - RGEF1100-2
 Order 'polyswitch ptc reset 11a hld t/r - RGEF1100-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1100-2-ND.
POLYSWITCH PTC RESET 12A KINK - RGEF1200K
 Order 'polyswitch ptc reset 12a kink - RGEF1200K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1200K-ND.
POLYSWITCH PTC RESET 14A KINK - RGEF1400K
 Order 'polyswitch ptc reset 14a kink - RGEF1400K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF1400K-ND.
POLYSWITCH PTC RESET 3A KINK - RGEF300K
 Order 'polyswitch ptc reset 3a kink - RGEF300K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF300K-ND.
POLYSWITCH PTC RESET 4A KINK - RGEF400K
 Order 'polyswitch ptc reset 4a kink - RGEF400K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF400K-ND.
POLYSWITCH PTC RESET 5A KINK - RGEF500K
 Order 'polyswitch ptc reset 5a kink - RGEF500K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF500K-ND.
POLYSWITCH PTC RESET 6A KINK - RGEF600K
 Order 'polyswitch ptc reset 6a kink - RGEF600K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF600K-ND.
POLYSWITCH PTC RESET 7A KINK - RGEF700K
 Order 'polyswitch ptc reset 7a kink - RGEF700K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF700K-ND.
POLYSWITCH PTC RESET 8A KINK - RGEF800K
 Order 'polyswitch ptc reset 8a kink - RGEF800K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF800K-ND.
POLYSWITCH PTC RESET 9A KINK - RGEF900K
 Order 'polyswitch ptc reset 9a kink - RGEF900K' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RGEF900K-ND.
POLYSWITCH PTC RESET 1.1A HOLD - RUEF110-1
 Order 'polyswitch ptc reset 1.1a hold - RUEF110-1' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUEF110-1-ND.
POLYSWITCH PTC RESET 1.1A T/R - RUEF110-2
 Order 'polyswitch ptc reset 1.1a t/r - RUEF110-2' online from Digi-Key. Manufactured by Raychem/Tyco Electronics. Digi-Key part number RUEF110-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POLYSWITCH PTC RESET 11A HOLD - RGEF1100-1 Next: POLYSWITCH PTC RESET 120V 0.75A - LVRL075S